
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact half-brick DC-DC converter, compliant with telecommunication market standard size
2
High efficiency and high power density for space-constrained applications
3
High reliability design: no built-in aluminum or tantalum electrolytic capacitors
4
Built-in protection circuits: overcurrent (auto-recover), overvoltage, and thermal protection
5
Integrated remote ON/OFF function for easy system control
6
Equipped with M3 tapped mounting holes for secure installation
7
Compliant with multiple regulations: CE marking, Low Voltage Directive, RoHS Directive, UKCA marking, Electrical Equipment Safety Regulations, RoHS Regulations
8
Safety agency approvals: UL60950-1, C-UL recognized, TuV approved
9
5-year warranty for long-term use assurance
10
Isolated design and low profile form factor
11
Built-in remote sensing to compensate for voltage drops in wiring
12
Adjustable output voltage via external resistor
13
Conduction cooling method (heat dissipation via aluminum base plate to attached heat sink)
使用场景 APPLICATIONS
1
Telecommunication equipment: Ideal for powering base stations, network routers, switches, and telecom access devices
2
Industrial automation systems: Suitable for PLCs, DCS, motor drives, and control panels
3
Test and measurement instruments: Provides stable power for oscilloscopes, signal generators, and lab equipment
4
Network hardware: Used in data centers for servers, storage devices, and security appliances
5
Embedded systems: Power supply for embedded computers, IoT gateways, and industrial IoT devices
6
Transportation electronics: Applicable in railway signaling systems and in-vehicle DC-powered equipment
注意事项 PRECAUTIONS
1
Cooling requirement: Must use conduction cooling (attach heat sink to aluminum base plate); follow derating curves based on base plate temperature
2
Thermal management: Avoid operation in derating curve hatched areas to reduce ripple/noise; minimize temperature fluctuations to reduce thermal fatigue
3
Mounting precautions:
4
Leave sufficient space between multiple modules for ventilation
5
Do not pass input/output patterns under the module to reduce noise
6
Add copper shield pattern on PCB connected to CASE pin/mounting hole
7
Fix module with screws before soldering pins to prevent PCB damage
8
Pin stress: Do not apply excessive force to input/output pins; avoid bending/pulling leads
9
Soldering guidelines:
10
Flow soldering: Max 260°C for up to 15 seconds
11
Soldering iron (26W): Max 450°C for up to5 seconds
12
Pre-use: Read Instruction Manual (https://www.cosel.co.jp/redirect/catalog/en/CBS/) and 'Before using our product' document (https://en.cosel.co.jp/technical/caution/index.html)
13
Output adjustment: Adjust voltage via external resistor within specified range

CBS1002412-RF1
价格:¥969.15
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







