
SUCS1R5243R3BP
- 工业品
价格:¥102.88价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- SUCS1R5243R3BP
- 商品编号
- C6501881
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Cosel, Model: SUCS1R5243R3BP
2
Type: PCB mount DC-DC converter (SMD mounting type, model code B indicates SMD)
3
Input voltage range: DC18-36V
4
Output specifications: 3.3V DC, 0.4A, max output wattage 1.32W
5
Core features: High efficiency (synchronous rectifier circuit), built-in overcurrent protection (triggers over 105% rated current and auto-recovers), built-in remote ON/OFF (negative logic: L=ON, H=OFF), high reliability (no aluminum/tantalum electrolytic capacitors)
6
Electrical performance: Line regulation max20mV, load regulation max40mV, ripple (mVp-p) -20~+55C max80mV/-40~-20C max120mV, ripple noise -20~+55C max120mV/-40~-20C max200mV, temperature regulation -20~+55C max50mV/-40~+55C max80mV, drift max20mV, start-up time max20ms (min input, Io=100%)
7
Safety & compliance: UL60950-1/C-UL/EN62368-1 approvals, CE/UKCA marking, Low Voltage Directive/RoHS Directive/RoHS Regulations/Electrical Equipment Safety Regulations compliance
8
Physical specs: Case size W22.4×H7.0×D13.2mm, weight max3g; pin terminal material copper alloy (lead-free plating), case material brass (nickel plating)
9
Guarantee:5-year warranty
使用场景 APPLICATIONS
1
Industrial control systems: Voltage conversion for precision control circuits
2
Telecommunications equipment: Power supply for signal processing modules
3
Test & measurement instruments: Stable voltage output for sensitive components
4
Medical devices: Safety-compliant power conversion for low-risk medical applications
5
Consumer electronics: PCB-integrated voltage adjustment from 18-36V DC to3.3V DC
6
Electronic design projects: Applications needing isolated conversion with overcurrent protection and remote control
注意事项 PRECAUTIONS
1
Do not exceed rated input voltage (DC18-36V) or output current (0.4A) to avoid device damage
2
Follow recommended SMD pad/hole dimensions during mounting (refer to official specs for details)
3
Maintain sufficient creepage distance between PCB patterns and other components to ensure safety
4
Parallel operation with other models is strictly prohibited
5
Ripple/noise measurement must use a board with capacitor placed within25mm from output pins (per spec note *3)
6
Operating temperature range: -40~+85C (non-condensing, derating applies); storage temp: -40~+100C (non-condensing)
7
Use external VR for output voltage adjustment (fixed TRM pin open allows ±5% range)
8
Handle carefully to prevent damage to lead-free plated pin terminals

SUCS1R5243R3BP
价格:¥102.88
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







