领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
SS0750302F030P1A实物图
SS0750302F030P1A商品缩略图

SS0750302F030P1A

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:4.95价格含税(税率13%

品牌名称
E-Switch
商品型号
SS0750302F030P1A
商品编号
C6496455
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(120/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Subminiature package size for space-saving installations
1 High reliability design tailored for demanding applications
2 Multiple contact rating options: Gold contacts support up to 0.4VA max @20VDC/VAC; other ratings include 0.1 Amps @125VAC,1.5 Amps @125VAC,3 Amps @250VAC
3 Long service life: Typical electrical life expectancy of 10,000 cycles; mechanical life up to 100,000 cycles
4 Excellent electrical performance: Insulation resistance ≥100MΩ min @500V DC; dielectric strength of 500V DC
5 Wide operating temperature range: -35°C to 75°C, suitable for various environmental conditions
6 Durable materials: Housing and actuator button made of high-temperature PBT (UL94 V-0); terminals of copper alloy (plated); contacts of silver alloy or gold; spring of spring steel

使用场景 APPLICATIONS

Household and commercial appliances: Ideal for space-constrained control panels in coffee makers, toasters, and other appliances
1 Vending machines: Used in dispensing mechanisms, payment validation systems, and product selection controls
2 Timing control systems: Applied in interval timers for lighting, heating, or industrial process management
3 Gaming equipment: Responsive switching for arcade machines, gaming consoles, and accessory controls
4 Industrial automation: Suitable for factory conveyor systems, machinery controls, and automated process equipment

注意事项 PRECAUTIONS

Installation: Ensure compatibility with the operating temperature range (-35°C to75°C); follow correct termination method (PCB pins for P1 termination as per model) to avoid loose connections
1 Operation: Do not exceed specified contact ratings to prevent damage; refer to operating force chart for proper actuation
2 Maintenance: Keep away from excessive moisture/dust; inspect contacts regularly for wear/corrosion in high-cycle uses
3 Safety: Disconnect power before installation/maintenance to avoid electrical shock
4 Specification changes: Note that specifications are subject to change without notice
SS0750302F030P1A实物图

SS0750302F030P1A

价格:4.95

购买数量

(120/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐