商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 固态继电器(可控硅输出) | |
| 输入类型 | - | |
| 负载电流 | 50A |
| 属性 | 参数值 | |
|---|---|---|
| 过零功能 | 有 | |
| 触点形式 | 1 Form A (SPST-NO) | |
| 负载电压 | 24V~600V |
商品概述
- 输出晶闸管采用TMS2()技术,使用寿命长:24至600VAC 2x50A。Back to back thyristors on output with TMS2 () technology with a long lifetime expectancy: 24 to 600VAC 2x50A.
- 双输入,每个输入都有绿色LED可视化。2 inputs with green LED visualization for each input.
- 双相同步固态继电器,特别适用于大多数负载。Dual Zero Cross Solid State Relay designed for most types of loads.
- 控制连接器有不同的可能性。继电器发货时不带控制连接器。在第5至7页选择此连接器。Different possibilities for input connector. Input connector is not delivered with the SSR. Select input connector in pages 5 to 7.
- 输出:24 - 600VAC 2x50A 输入:8 - 30VDC
- 通过端子上的可移动挡板提供IP20保护。可选配标识标签。IP20 protection by removable flaps on terminals with optional labels.
- 发货时不带控制连接器。Delivered without input connector
- 符合IEC/EN60947 - 4 - 3和EN60950/VDE0805;IEC 60335 - 1/VDE0700 - 1;UL - cUL标准。Designed in conformity with IEC/ EN60947 - 4 - 3 and EN60950/VDE0805 ; IEC 60335 - 1/VDE0700 - 1 ; UL - cUL
应用领域
- 典型应用:400VAC下24kW电阻(AC - 51负载)。Typical application: 24 kW resistor (AC - 51 load) on 400 VAC

