
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact brick size design, conforming to the standard size for telecommunication market applications
2
High efficiency and power density, enabling space-saving and energy-efficient operation
3
High reliability: Does not use built-in aluminum or tantalum electrolytic capacitors, reducing potential failure points
4
Built-in protection mechanisms: Overcurrent (OCP), overvoltage (OVP), and thermal protection circuits to safeguard the device and connected equipment
5
Equipped with remote ON/OFF function for flexible power management
6
Compliant with multiple safety and environmental standards: CE marking, Low Voltage Directive, RoHS Directive, UKCA marking (Electrical Equipment Safety Regulations), UL60950-1 recognized, C-UL certified, and TUV approved
7
Backed by a 5-year warranty for long-term reliability assurance
使用场景 APPLICATIONS
1
Telecommunication infrastructure: Used in base stations, communication switches, and transmission equipment to provide stable DC power conversion
2
Industrial control systems: Applied in PLCs, industrial automation devices, and process control systems for reliable power supply
3
Embedded electronic systems: Integrated into servers, storage devices, and network routers/switches to support their power needs
4
Test and measurement instruments: Utilized in oscilloscopes, signal generators, and power analyzers for precise power conversion
5
Broadcast and media equipment: Used in audio/video processing devices and transmission systems to ensure consistent power delivery
6
Non-critical medical devices: Suitable for diagnostic tools and other medical equipment that require stable DC power (subject to specific application compliance)
7
Other electronic equipment: Applied in various devices that need efficient and reliable DC-DC power conversion
注意事项 PRECAUTIONS
1
Installation: Follow the recommended PCB processing dimensions and pin configurations provided in the product manual to ensure proper electrical connection
2
Operating environment: Maintain the device within the specified temperature range (-40°C to +85°C, non-condensing) and avoid exposure to excessive humidity or dust
3
Protection circuits: Do not bypass or disable the built-in overcurrent, overvoltage, or thermal protection circuits as this may lead to device damage or safety risks
4
Remote ON/OFF function: Use the correct negative logic (L=ON, H=OFF) when operating the remote ON/OFF feature
5
Load management: Operate the device within its specified load range to ensure stable output voltage and optimal performance
6
Certification compliance: Ensure the product is used in accordance with the safety standards it is certified for to meet regulatory requirements
7
Guarantee service: Contact the manufacturer or authorized distributor for warranty support if any defects occur within the 5-year warranty period
8
Handling: Avoid physical damage to the device during installation or use, as this may affect its performance

CQS48025-45-N
价格:¥905.68
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







