
CR4450-10
- 工业品
价格:¥1133.49价格含税(税率13%)
- 商品型号
- CR4450-10
- 商品编号
- C6489933
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Low-cost average RMS AC current transducer with DIN rail or panel mount options
2
Two-element design with a 25-inch window, supporting an input range of 0-10AAC (model CR4450-10 specific)
3
Provides 0-5VDC output signal proportional to the average RMS input AC current
4
High basic accuracy of 0.5% and low thermal drift of 500 PPM/°C for stable performance
5
Seamlessly interfaces with most commercially available instrumentation
6
Connection diagram printed directly on the case for quick wiring setup
7
Complies with UL 61010B-1, CAN/CSA-C22.2 No.61010-1-2004, IEC 61010-1 and BS EN 61010-1 standards
8
Insulation voltage rating of 2500VDC for enhanced electrical safety
9
Operating temperature range of 0°C to +60°C for versatile industrial use
使用场景 APPLICATIONS
1
Multi-point current sensing and control panels in industrial settings
2
Motor fault monitoring to detect abnormal current draw and prevent equipment damage
3
Heating element monitoring for optimal performance and safety in appliances or industrial systems
4
Lighting element monitoring to ensure consistent operation and detect overcurrent issues
5
Integration into industrial automation lines for real-time current control of electrical components
注意事项 PRECAUTIONS
1
Installation must meet Category II requirements; include a nearby marked switch/circuit breaker as the disconnecting device
2
Clean only with a water-dampened cloth; avoid harsh chemicals or abrasives
3
Operate within 5% to 95% non-condensing relative humidity and 0°C to +60°C temperature
4
Supply voltage must be 24VDC ±10%; out-of-range voltages may damage the device
5
Tighten connections to 3.0 inch lbs (0.4Nm) torque to ensure proper contact
6
Do not exceed the input current range of 0-10AAC; overcurrent may cause failure
7
Refer to the case-printed connection diagram for correct wiring
8
WARNING: This product may contain California-propositioned cancer-causing chemicals; handle with care

CR4450-10
价格:¥1133.49
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







