
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
The XP Power SMP350PS36 is a 350W fan-cooled AC-DC power supply designed for rugged industrial and medical applications. Key features include:
1
Rugged enclosed construction with integrated fan for reliable heat dissipation
2
Wide operating temperature range of -40°C to +70°C (with linear power derating above 50°C)
3
Screw terminal connections for secure and easy wiring integration
4
High efficiency and compliance with Class B EMI emissions standards
5
Remote On/Off function to facilitate system control
6
Compact form factor (3.6×7.0×1.7 inches) with power density up to 13W/in³
7
Multiple safety approvals (CB, UL, TUV, CE, UKCA) for industrial and medical use cases
8
Low leakage current option available for medical applications
9
Built-in overvoltage, overcurrent, and thermal protection
10
3-year manufacturer warranty
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, motor drives, and control panels in harsh factory environments
2
Medical equipment: Supporting diagnostic devices, patient monitors, and lab instruments
3
Test and measurement: Providing stable power for oscilloscopes, signal generators, and analyzers
4
Telecommunications: Powering remote base stations and network devices in extreme temperature settings
5
Embedded systems: Integrated into industrial robots, IoT devices, and machinery
6
Environmental monitoring: Used in sensors and data acquisition systems for outdoor or harsh conditions
注意事项 PRECAUTIONS
1
Power derating: Reduce output power linearly above 50°C; operate at 50% rated power at 70°C
2
Cooling: Ensure unobstructed airflow around the fan vents to prevent overheating
3
Wiring: Follow pin assignments for screw terminals and remote control functions
4
Safety: Use low leakage current option for medical applications to meet safety standards
5
Storage: Keep in dry, non-condensing environment (5%-95% RH non-condensing)
6
Guarantee: Valid for 3 years under normal operating conditions as per product manual
7
Input voltage: Compatible with 85-264VAC input range for global use

SMP350PS36
价格:¥693.32
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







