
CC30-2403SRH-E
- 工业品
价格:¥563.61价格含税(税率13%)
- 品牌名称
- TDK
- 商品型号
- CC30-2403SRH-E
- 商品编号
- C6478730
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Ultra compact DC-DC converter with 30W power output
2
Input voltage range:24V nominal (18-36V), output voltage:3.3V
3
SMT (Surface Mount Technology) package type without case (model suffix SRH-E)
4
Supports parallel operation to scale power output as needed
5
Provides DC-OK signal for real-time system status monitoring
6
Equipped with sequencing pin for controlled power-up/down of multiple converters
7
High efficiency up to 92% (varies by specific model)
8
Overcurrent protection: Triggers at >103% of nominal rating
9
Overvoltage protection: Activates at 115-145% of nominal voltage
10
Comes with a 5-year manufacturer warranty
使用场景 APPLICATIONS
1
Process control systems: Powering sensors, actuators and control modules in industrial automation lines
2
Instrumentation field: Supplying stable power to precision measuring devices like oscilloscopes and data loggers
3
Datacom & Telecom equipment: Supporting voltage conversion in routers, switches and base stations
4
Embedded systems: Integrating into compact IoT gateways and portable diagnostic tools
5
Industrial automation: Powering components in PLCs and robotic control units
6
Test & measurement devices: Providing regulated power for lab equipment to ensure accurate data acquisition
注意事项 PRECAUTIONS
1
Ensure input voltage stays within the specified range (18-36V for 24V nominal input) to avoid damage
2
Follow manufacturer guidelines for parallel operation to ensure proper current sharing
3
Correctly use the sequencing pin for synchronized power-up/down of multiple converters
4
Operate within the recommended temperature range (-40°C to +85°C)
5
Avoid exceeding overcurrent or overvoltage limits to prevent converter failure
6
Refer to the official installation manual for full specs and application details before use
7
Use proper reflow soldering techniques for SMT mounting
8
Do not expose to excessive humidity (non-condensing) or corrosive environments

CC30-2403SRH-E
价格:¥563.61
购买数量
个
(10个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







