
SFLS30481R5B
- 工业品
价格:¥358.94价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- SFLS30481R5B
- 商品编号
- C6473755
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Cosel, Model: SFLS30481R5B, belonging to the SFLS series of PCB-mount DC-DC converters
2
Low-profile SMD mounting design, compatible with automated assembly processes (equipped with vacuum pick-up point)
3
High efficiency achieved through synchronous rectifier circuit
4
Parallel operation capability for scaling power output
5
Built-in protection mechanisms: overcurrent, overvoltage, and low voltage protection
6
Integrated functional controls: remote ON/OFF, alarm output, power ready/sequence control
7
Compliance with international standards: CE marking, RoHS Directive, UKCA marking
8
Safety certifications: UL60950-1, C-UL, EN62368-1
9
5-year manufacturer warranty
使用场景 APPLICATIONS
1
Industrial automation equipment: Stable power conversion for PLCs, motor drives, and control systems
2
Telecommunication and networking devices: Regulated power supply for routers, switches, and base station components
3
Test and measurement instruments: Precise power for oscilloscopes, signal generators, and analyzers
4
Embedded systems and consumer electronics: Compact solution for IoT devices, wearables, and small-form-factor gadgets
5
General-purpose medical equipment: Reliable DC power for non-critical medical devices (confirm specific certifications if applicable)
6
Automotive aftermarket electronics: Power for in-vehicle infotainment or diagnostic tools
注意事项 PRECAUTIONS
1
Mounting: Use automated SMD mounting with care; avoid excessive force on the core to prevent damage
2
Soldering: Follow reflow soldering conditions (refer to manual curves); soldering iron usage: 340-360°C for <5 seconds
3
Thermal management: Adhere to ambient temperature derating curves; ensure proper convection cooling
4
PCB layout: Avoid placing patterns in specified hatched areas to insulate from the converter
5
Handling: Do not drop or apply stress; internal core components are glued and may be damaged by impact
6
Operation: Refer to official instruction manual for detailed specs before use; stay within rated parameters
7
Storage: Keep in dry, non-condensing environment (-40 to +85°C); avoid extreme humidity or corrosion

SFLS30481R5B
价格:¥358.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







