
BRDS60-R
- 工业品
价格:¥382.74价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- BRDS60-R
- 商品编号
- C6471275
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Non-isolated DC-DC converter (POL type) from Cosel, model BRDS60-R
2
Wide input voltage range: DC 4.5V to 14.0V, compatible with various low-voltage power sources
3
High output capacity: Max 60A output current, with adjustable output voltage (0.7V to 2.0V) via external resistor
4
High efficiency: Up to 88.0% typical at rated input (DC12V) and output (1.2V, Ta=25°C), minimizing energy loss
5
Built-in protection functions: Auto-recovery overcurrent protection (triggers at >105% rated current) and thermal protection
6
PMBus interface support: Enables programming, margining, and telemetry for real-time monitoring and control
7
Positive logic remote ON/OFF (optional R feature): Flexible operation control
8
Safety certifications: UL60950-1, C-UL, EN62368-1 compliant; CE and UKCA marked; RoHS directive compliant
9
Durable design: Operating temperature range of -40°C to +85°C (non-condensing), vibration resistance (5G,10-55Hz), impact resistance (20G)
10
Long-term reliability: Backed by Cosel's 5-year warranty
使用场景 APPLICATIONS
1
Industrial control systems: Powering high-current components like PLCs, motor drivers, and automation equipment
2
Telecom and networking: Supporting base stations, routers, switches, and other telecom infrastructure requiring point-of-load power
3
Data centers: Supplying power to servers, storage arrays, and network appliances
4
Test and measurement devices: Providing stable power to oscilloscopes, signal generators, and high-performance analyzers
5
Embedded systems: Powering IoT gateways, edge computing devices, and embedded computers with high current demands
6
Medical equipment: Used in non-critical diagnostic tools and medical devices (ensure compliance with specific medical standards if applicable)
注意事项 PRECAUTIONS
1
Mounting: Maintain adequate spacing between multiple units for ventilation; avoid exceeding temperature limits specified in the derating curve
2
Automatic mounting: Use the center coil area (adsorption point) as specified in the external view documentation for pick-and-place operations
3
Soldering: Only use reflow soldering; ensure pin temperatures do not exceed allowed limits during reflow; avoid vibration/impact while soldering; do not reflow the backside (risk of part dislodgement)
4
Operation: Do not exceed input/output voltage/current ratings; adhere to the operating temperature range (-40°C to +85°C)
5
Protection: Repeated overcurrent events may reduce lifespan; ensure proper thermal management to prevent thermal protection triggering
6
Guarantee: Follow the official instruction manual to maintain warranty validity; do not modify the product or use it outside specified parameters

BRDS60-R
价格:¥382.74
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







