
AM3TW-2415DH35Z
- 工业品
价格:¥108.7价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM3TW-2415DH35Z
- 商品编号
- C6465276
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Aimtec, Model: AM3TW-2415DH35Z, Series: AM3TW-Z, Power Rating:3W
2
RoHS compliant low-profile metal package
3
Wide 4:1 input voltage range:9-36VDC
4
Output specifications:15VDC output voltage, maximum 200mA output current
5
High isolation voltage:3500VDC between input and output
6
High efficiency up to80%
7
Operating temperature range:-40°C to +85°C (full load without derating)
8
Continuous short circuit protection with automatic restart
9
Pin compatible with multiple DC-DC converter manufacturers
10
Capacitive load tolerance:maximum68uF
11
Meets safety standards including IEC/EN60950-1, EN55032 Class A (with recommended EMI circuit), IEC61000 series standards
12
Long mean time between failures (MTBF):>1210000 hours (under MIL-HDBK-217F, ground benign,25°C conditions)
13
Compact dimensions:31.75x20.32x10.16mm (1.25x0.8x0.4 inches)
14
Nickel-coated copper case material
使用场景 APPLICATIONS
1
Industrial control systems:Powering sensors, actuators, and PLC modules in manufacturing lines
2
Telecommunications equipment:Providing isolated power to router boards, switch components, and communication modules
3
Test and measurement devices:Supporting precision instruments like oscilloscopes, signal generators, and data loggers
4
Embedded systems:Powering microcontrollers, FPGAs, and peripheral circuits in embedded designs
5
Battery-powered devices:Suitable for equipment using12V or24V battery packs (due to wide input range)
6
Automation systems:Used in robotic arms, conveyor belt controls, and industrial IoT devices
7
Medical equipment accessories:Powering non-critical components like display panels or user interfaces (high isolation voltage ensures safety)
8
Consumer electronics:Supporting voltage conversion in devices like portable chargers, audio equipment, and home automation devices
注意事项 PRECAUTIONS
1
Ensure input voltage stays within the specified range (9-36VDC);do not exceed the absolute maximum input voltage to avoid damage
2
Operate the converter within the temperature range of-40°C to +85°C;derate performance if used outside full load conditions at extreme temperatures
3
While continuous short circuit protection is available, avoid prolonged short circuits to prevent overheating
4
Follow the recommended EMI circuits (as provided in the spec sheet) to meet electromagnetic compatibility standards
5
Verify pinout compatibility before replacing other manufacturers' converters to ensure proper connection
6
Adhere to RoHS regulations when disposing of the converter to minimize environmental impact
7
Consider the capacitive load limit (max68uF) when designing the output circuit to avoid performance issues
8
The MTBF value is based on specific test conditions;actual reliability may vary depending on operating environment
9
Ensure the PCB layout matches the converter's dimensions and pin pitch (0.50mm pin diameter,2.54mm and5.08mm pitch) for proper installation
10
Use the converter in compliance with the listed safety standards (IEC/EN60950-1, etc.) to ensure safe operation
11
Efficiency may vary based on input voltage, output load, and operating temperature;refer to the spec sheet for detailed efficiency curves

AM3TW-2415DH35Z
价格:¥108.7
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







