
AM3F-0505SH52Z
- 工业品
价格:¥83.19价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM3F-0505SH52Z
- 商品编号
- C6465085
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Aimtec, model: AM3F-0505SH52Z, type: 3W isolated DC-DC converter
2
Input voltage range: 4.5-5.5VDC, output voltage:5VDC, maximum output current:600mA
3
High isolation voltage:5200VDC between input and output
4
Low profile 12-pin SIP package, compact size (32.00x14.00x8.00mm)
5
Efficiency: up to 65%
6
Operating temperature range: -25°C to +85°C (derate output power above 71°C)
7
Continuous short circuit protection and regulated single output
8
RoHS compliant and CE certified
9
MTBF: over 1,120,000 hours (per MIL-HDBK-217F)
10
Safety compliance: designed to meet IEC/EN/UL 60950-1,62368-1; EN55032 class B (with recommended EMI circuit); IEC61000-4-2 (ESD) criteria A
使用场景 APPLICATIONS
1
Industrial control systems: Powering isolated modules in PLCs or automation equipment
2
Instrumentation: Providing stable isolated power for test meters and measurement devices
3
Telecom and embedded systems: Powering small telecom modules or embedded circuit boards
4
IoT and sensor networks: Supplying isolated voltage to IoT sensor nodes
5
Consumer electronics: Used in devices requiring isolated power conversion
6
Low-risk medical equipment: Suitable for devices needing isolated power (compliant with safety standards)
注意事项 PRECAUTIONS
1
Ensure input voltage stays within 4.5-5.5VDC
2
Do not exceed operating temperature range (-25°C to +85°C); derate power linearly above71°C
3
Maximum capacitive load on output:470uF
4
Use recommended EMI filter circuit to meet EN55032 class B requirements
5
Follow correct pinout connections (pin1:+V input, pin2:-V input, pin9:+V output, pin10:-V output)
6
Handle with ESD precautions
7
Refer to latest datasheet for updated specs

AM3F-0505SH52Z
价格:¥83.19
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







