领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
AM2G-1218DZ实物图
AM2G-1218DZ商品缩略图

AM2G-1218DZ

  • 工业品

价格:63.73价格含税(税率13%

品牌名称
Aimtec
商品型号
AM2G-1218DZ
商品编号
C6464969
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Belongs to Aimtec AM2G-Z series 2W regulated DC-DC converter
2 Input voltage range:9-18VDC (wide 2:1 input range)
3 Output voltage:18V (regulated), maximum output current:111mA
4 High efficiency up to 80%
5 Supports remote On/Off control function
6 8-pin SIP package for easy integration into circuits
7 Operating temperature range: -40°C to +85°C (no derating under this range)
8 Continuous short circuit protection with auto recovery
9 Input/output isolation voltage:1000VDC
10 Compliant with CE, UL, and RoHS standards

使用场景 APPLICATIONS

1 Industrial automation systems: Used to supply stable, isolated power for sensors, actuators, or small control modules
2 Telecom and networking equipment: Suitable for low-power communication subsystems needing voltage conversion and isolation
3 Test and measurement instruments: Provides regulated power for precision components in meters or analyzers
4 Embedded electronic devices: Ideal for battery-powered or portable devices requiring efficient DC-DC conversion with remote control capability
5 Automotive electronics (within operating temperature limits): For low-power subsystems that need isolated power supply

注意事项 PRECAUTIONS

1 Ensure the input voltage is within the specified range (9-18VDC) to avoid damage
2 Strictly follow the pinout specification when connecting the converter to avoid wrong wiring
3 When using the remote On/Off control, refer to the recommended circuit (limiting resistor + switching diode) to ensure proper operation
4 For optimal EMI performance, add the recommended filter circuit (100µF/100V capacitor and 12µH inductor) at the input
5 Do not operate the converter beyond the -40°C to +85°C temperature range; storage temperature should not exceed -40°C to +125°C
6 Prolonged short circuit conditions are not recommended even though continuous protection is available
7 Always refer to the latest datasheet from Aimtec's official website for updated specifications
8 Handle the component with anti-static precautions to prevent electrostatic discharge damage
AM2G-1218DZ实物图

AM2G-1218DZ

价格:63.73

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐