领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
AM20EW-4803S-NZ实物图
AM20EW-4803S-NZ商品缩略图

AM20EW-4803S-NZ

  • 工业品

价格:135.9价格含税(税率13%

品牌名称
Aimtec
商品型号
AM20EW-4803S-NZ
商品编号
C6464821
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: AM20EW-4803S-NZ (Brand: Aimtec)
2 Type: 20W single-output DC-DC converter
3 Input: 18-75 VDC (ultra-wide 4:1 range), max input current:409mA (full load)/25mA (no load)
4 Output:3.3 VDC, max output current:5000mA (5A)
5 Isolation:1500 VDC between input and output
6 Efficiency: Up to86%
7 Protection features: Overvoltage, overcurrent, continuous short circuit, input under-voltage lockout
8 Control: On/Off remote control available
9 Low no-load consumption: ≤0.15W
10 Operating temperature: -40°C to +85°C
11 Case material: Aluminum Alloy (UL94-V0 compliant)
12 Dimensions:50.8×25.4×11.8 mm (2×1×0.47 inches)
13 Weight:26g (pin mountable without heatsink)
14 Certifications: cULus UL62368-1 compliant
15 MTBF:>1,000,000 hours (MIL-HDBK-217F, Ground Benign,25°C)

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, sensors, actuators, and control devices
2 Telecom infrastructure: Auxiliary power for small cell base stations, routers, switches
3 Test & measurement: Powering oscilloscopes, signal generators, data loggers
4 Embedded systems: IoT devices, industrial PCs, embedded controllers requiring stable3.3V power
5 Battery-powered systems: Suitable for24V/48V battery packs (input range18-75VDC)
6 Renewable energy: Auxiliary power for solar charge controllers, wind turbine converters
7 Transportation auxiliary: Powering sensors/control modules in electric vehicles, forklifts (non-critical systems)

注意事项 PRECAUTIONS

1 Installation: Follow pinout (pin1:On/Off, pin2:-Vin, pin3:+Vin, pin4:-Vout, pin5:Trim, pin6:+Vout); use appropriate wire gauge
2 Operating limits: Do not exceed input voltage (18-75VDC) or output current (5A)
3 Temperature: Operate within-40°C~+85°C; derate power if ambient temp>71°C (without heatsink)
4 Protection: Avoid prolonged short circuit even with continuous protection
5 Isolation: Ensure1500VDC isolation meets application safety requirements
6 Trim function: Refer to trim table for resistor values when adjusting output voltage
7 Safety: Do not disassemble; not for critical life support, hazardous, or nuclear systems
8 Maintenance: Inspect wiring regularly for damage/looseness
AM20EW-4803S-NZ实物图

AM20EW-4803S-NZ

价格:135.9

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐