
AM20C-1212SZ
- 工业品
价格:¥232.22价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM20C-1212SZ
- 商品编号
- C6464780
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Ultra-compact 1×1 inch footprint, ideal for space-limited applications
2
Wide 2:1 input voltage range (9-18V DC for AM20C-1212SZ model)
3
High 1600VDC isolation voltage for improved safety and noise immunity
4
Adjustable output voltage to accommodate diverse system requirements
5
Broad operating temperature range: -40°C to +75°C, suitable for harsh environments
6
Built-in over-current and over-voltage protection to prevent device damage
7
High efficiency up to 90% (89% for AM20C-1212SZ), reducing power loss
8
RoHS compliant, meeting environmental protection standards
9
Soft start function to minimize inrush current during startup
10
No minimum load requirement, compatible with low-power or variable-load scenarios
11
UL and CE certified, ensuring adherence to international safety and quality regulations
12
Supports maximum output current of 1.67A (AM20C-1212SZ)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLC modules, sensors, and actuators in factory settings
2
Telecom and networking equipment: Providing stable power to routers, switches, and communication transceivers
3
Test and measurement instruments: Supporting precision devices like oscilloscopes, data loggers, and signal generators
4
Embedded and IoT devices: Integrating into microcontroller-based projects, smart home sensors, and wearable electronics
5
Automotive auxiliary systems: Powering non-critical components such as GPS trackers and infotainment accessories
6
Renewable energy applications: Adapting power from solar panels or battery banks to match load specifications
7
Non-life-support medical equipment: Supplying power to diagnostic tools or monitoring devices
注意事项 PRECAUTIONS
1
Operate within the specified input voltage range (9-18V DC for AM20C-1212SZ) to avoid damage
2
Follow the derating curve to reduce output power in high-temperature environments
3
Use appropriate trimming resistors when adjusting the output voltage (refer to trimming guidelines in the datasheet)
4
Do not exceed the maximum output current of 1.67A (AM20C-1212SZ) to prevent overloading
5
This product is not suitable for critical life support systems, nuclear control systems, or hazardous environments
6
Ensure correct pinout connections to avoid reverse polarity or short circuits
7
Store in a dry, cool place with humidity below 95% (non-condensing)
8
Comply with local safety regulations during installation and operation
9
Avoid exposing the converter to extreme mechanical shock or vibration

AM20C-1212SZ
价格:¥232.22
购买数量
个
(10个/管,最小起订量1个,递增量:1)







