领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
AH17609-A实物图
AH17609-A商品缩略图

AH17609-A

  • 工业品

价格:8.17价格含税(税率13%

品牌名称
PANASONIC(松下)
商品型号
AH17609-A
商品编号
C6464340
商品毛重

5.07克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Ultra-miniature size with compact and lightweight design, ensuring high precision.
1 Compatible with M2 general-purpose screws for secure mounting.
2 Integrally molded terminals prevent solder flux inflow and feature a stand-off structure.
3 Offers low-level circuit options (Au-clad contacts) optimized for low-voltage/current loads.
4 Self-standing terminal enables easy installation on PC boards.
5 Protection grade IP40, compliant with RoHS standards.
6 Standard type uses AgNi alloy contacts; pin plunger actuator has a maximum operating force of 1.47N.
7 Mechanical life: minimum 5×10^5 cycles (at 60 cycles per minute); electrical life: minimum 3×10^4 cycles (at 20 cycles per minute under rated load).
8 Ambient temperature range: -25°C to +85°C (no freezing or condensing allowed).
9 Unit weight is approximately 0.5g

使用场景 APPLICATIONS

Computer mouse
1 Charger units for portable terminals
2 Electric pots
3 Automobiles (detection of key position)
4 Other small electronic devices requiring precise snap-action switching operations

注意事项 PRECAUTIONS

Mounting: Use M2 screws with maximum torque of 0.098N·m; recommend using screw washers or adhesive lock.
1 Actuator operation: Avoid applying direct force to the actuator or pin plunger when the operation object is in free position; apply force vertically to the pin plunger.
2 Overtravel setting: Set overtravel (OT) to 70% to 100% of the specified value; setting below 70% may degrade electrical/mechanical performance.
3 Soldering: Perform manual soldering within 3 seconds at maximum 350°C; do not apply force to terminals during soldering; consult the manufacturer if using a soldering iron of 60W or higher.
4 Environment: Avoid using in environments with corrosive gases (e.g., hydrogen sulfide), flammable/explosive gases (e.g., gasoline, thinner), or excessive dust; avoid silicon atmosphere (organic silicon rubber, adhesives, etc.).
5 Storage: Store in airtight containers (e.g., polyethylene bags) to prevent terminal sulfurization; avoid high temperature/humidity, direct sunlight; keep in normal temperature (as per product specs), humidity (5-85% RH), and pressure (86-106 kPa).
6 Circuit application: For low-level loads (<=0.1A), select Au-clad contact type; use C/R absorption networks to handle contact bounce in electronic circuits.
7 Contact protection: For inductive loads, use contact protection (e.g., C/R network, varistor); do not connect contacts to different power poles/types; use serial resistance for capacitive loads to prevent contact welding.
8 Handling: Do not drop switches to avoid damage
AH17609-A实物图

AH17609-A

价格:8.17

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐