领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
54774-2实物图
54774-2商品缩略图

54774-2

  • 工业品

价格:2.29价格含税(税率13%

商品型号
54774-2
商品编号
C6456155
商品毛重

1克(g)

  • 广东仓0

购买数量

(5000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand & type: TE Connectivity (AMP) multi-stud ring terminal (model:54774-2)
2 Material composition: Body made of copper (compliant with ASTM B152 standard, ensuring excellent electrical conductivity); sleeve made of PVC (red color, providing reliable insulation)
3 Wire compatibility: Supports 22-16 AWG solid or stranded wires; suitable for wire insulation diameters ranging from 2.03mm to3.18mm (0.080in to0.125in)
4 Stud compatibility: Designed for #6, #8, #10 studs, offering versatile use across different fastening needs
5 Certifications: Listed (File E132819) and Certified (LR7189), meeting relevant industry safety and quality standards
6 Design details: Features serrations to enhance grip and connection stability; tongue thickness is0.79±0.05mm (0.031±0.002in), ensuring structural strength; terminals are stamped in accordance with military spec MIL-T-7928 (for22-18 range) and commercial wire range 22-16
7 Packaging: Available in tape/reel (5000 pieces per reel) for efficient automated assembly processes

使用场景 APPLICATIONS

1 Electrical wiring projects: Ideal for connecting wires to studs in industrial control panels, automotive electrical assemblies, and household appliance wiring
2 Automated assembly lines: Tape/reel packaging (54774-2 model) is suitable for automated crimping tools, streamlining production in manufacturing settings
3 Commercial and industrial applications: Compatible with commercial wire ranges (22-16 AWG) and military-spec requirements (MIL-T-7928), suitable for commercial equipment and military-compliant systems
4 Automotive sector: Useful for vehicle wiring components like sensors, lights, or power distribution units
5 Maintenance and repair work: Suitable for replacing old or damaged ring terminals in existing electrical systems to ensure performance and safety

注意事项 PRECAUTIONS

1 Wire size selection: Ensure wires are within 22-16 AWG solid or stranded range to avoid poor connections
2 Insulation diameter check: Verify wire insulation diameter is between2.03mm and3.18mm (0.080in to0.125in) for proper sleeve fit
3 Crimping requirements: Use appropriate crimping tools and follow correct procedures to avoid resistance or connection failure
4 Stud size compatibility: Confirm stud size is #6, #8, or #10 before installation
5 Storage conditions: Store in dry, cool environment to prevent copper corrosion or PVC sleeve degradation
6 Compliance: Follow MIL-T-7928 specs when using in military applications
7 Handling: Avoid bending the terminal tongue to maintain connection integrity
54774-2实物图

54774-2

价格:2.29

购买数量

(5000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐