预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Through-hole mount (THM) coin cell holder designed for 12mm diameter coin batteries (compatible with CR1216, CR1220, CR1225 models).
2
High-quality material construction: Base uses high-temperature Nylon 4/6 (UL Rated94V-0) for heat resistance; positive contact is 0.013" spring steel with Ni-Sn plating; negative contact is0.012" phosphor bronze with gold plate flash for low resistance and corrosion resistance.
3
Key design benefits: Low contact resistance ensures stable power transmission; secure battery retention prevents movement or disconnection; wide operating temperature range (-40°C to +120°C / -40°F to +248°F) suitable for various environments.
4
Flexible packaging options: Available in both tape and reel (13-inch reel with500 pieces) and non-reel (bulk) formats to fit different production needs.
使用场景 APPLICATIONS
1
Consumer electronics: Used as a battery holder for backup power in devices like digital clocks, remote controls, portable sensors, and small home appliances.
2
Telecommunications equipment: Provides reliable battery mounting for memory backup and configuration retention in routers, switches, and telecom modules.
3
Computing systems: Ideal for PC BIOS battery holders to maintain system settings (like date/time, boot preferences) during power outages.
4
Industrial embedded systems: Suitable for long-term operation in industrial controllers, automation devices, and embedded microprocessor-based equipment.
5
Microprocessor power hold: Ensures critical data is preserved in microprocessor units when main power is interrupted.
注意事项 PRECAUTIONS
1
Installation: Follow through-hole soldering guidelines; avoid excessive heat during soldering to prevent damage to the nylon base.
2
Battery insertion: Always check and align battery polarity (positive and negative terminals) with the holder's contacts to ensure proper function.
3
Storage: Keep the holders in a dry, cool place (away from moisture and extreme temperatures) to prevent contact corrosion.
4
Compatibility: Only use compatible12mm coin batteries (CR1216, CR1220, CR1225) to avoid fit issues or poor contact.
5
Handling: Avoid bending or damaging the contacts during transportation or installation to maintain electrical performance.

电池底座 503
价格:¥17.04
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐





