预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Keystone Electronics Corp, Model:1124
2
Compatible with two 20700 or 21700 lithium-ion cells for 9V power configuration
3
Material details:
4
Base: Heat-resistant nylon (good temperature stability and mechanical strength)
5
Spring: Music wire (consistent tension for reliable cell contact)
6
Contacts: Stainless steel (or equivalent) with tin-nickel flash over nickel plate finish (enhanced conductivity and corrosion resistance)
7
Packaging: Supplied in trays of 25 pieces per tray for bulk storage and assembly
8
Design: Includes mounting holes for secure installation (dimensional details in technical drawing)
9
Finish: Metal components (spring, contacts) have tin-nickel flash over nickel plate finish for durability
使用场景 APPLICATIONS
1
Industrial equipment: Test instruments, control panels, measurement devices needing 9V power from 20700/21700 cells
2
DIY electronics: Hobbyist projects like portable sensors, amplifiers, emergency power supplies
3
Commercial devices: Portable tools, communication gadgets, non-critical medical devices
4
Manufacturing: Bulk tray packaging suitable for assembly line integration
注意事项 PRECAUTIONS
1
Installation: Align mounting holes with device chassis to ensure stable placement
2
Cell compatibility: Only use 20700 or 21700 cells; incompatible sizes may cause poor contact
3
Handling: Avoid excessive force on springs/contacts to prevent deformation
4
Storage: Keep unused holders in original trays to protect against scratches
5
Safety: Follow correct polarity (marked in drawing) to avoid short circuits
6
Environment: Do not expose to harsh chemicals or prolonged moisture

电池盒 1124
价格:¥72.73
购买数量
(100个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐





