领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KKCKCH-01实物图
NMP1K2-KKCKCH-01商品缩略图

NMP1K2-KKCKCH-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKCKCH-01
商品编号
C6344849
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: NMP1K2 model supports up to 6 slots for output modules (NMS-240 single or NMD-240 dual output), allowing flexible configuration of output voltages (5V,12V,24V,48V) and currents.
Wide input range: AC 90-264V, DC120-370VDC, suitable for global use.
High efficiency: Up to 91% (full load with H/K modules at 24V/48V nominal).
Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (UL62368-1, EN60601-1 Ed3.1, etc.), ensuring safe operation in sensitive applications.
Multiple protection functions: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover when cool).
Remote management: Supports remote ON/OFF control (global and local), remote sense (compensates for wiring voltage drop up to 0.5V), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), and T-Alarm for overtemperature.
Current sharing: Allows parallel operation of modules to increase power capacity, with CS pins ensuring balanced current distribution.
Auxiliary power: Provides +5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules) for auxiliary circuits.

使用场景 APPLICATIONS

Medical equipment: Suitable for diagnostic devices, patient monitors, and other medical devices requiring reliable, safe power with multiple output configurations (complies with medical safety standards).
Industrial automation: Used in PLC systems, motor drives, and control panels that need flexible power supplies to adapt to various components.
Test and measurement instruments: Provides stable, configurable power for lab equipment, ensuring accurate measurements.
Telecom and data communication: Supports multiple voltage outputs for routers, switches, and communication modules, with remote monitoring for network reliability.
Embedded systems: Ideal for custom embedded devices that require specific voltage and current combinations, leveraging modularity for easy upgrades.

注意事项 PRECAUTIONS

Installation: Ensure proper mounting torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal) and use the shorting connector (RC1 to GND-P) for global ON/OFF control if not using external control.
Operation: Derate output current when ambient temperature exceeds 50°C or input voltage is low (e.g.,115VAC). For output voltages below12V and temp between -15°C to -30°C, derate to90% of rated current. Do not exceed total output power (1200W for NMP1K2) or slot limits (6 slots max).
Parallel operation: Max6 slots for NMP1K2; ensure output voltage difference between modules is less than0.2V. Use short, thick wiring for parallel connections and avoid exceeding total power capacity.
Safety: Follow local safety regulations and do not operate beyond specified parameters. Ensure proper grounding to prevent electric shock.
Maintenance: Regularly check T-Alarm signal for overtemperature issues and ensure adequate ventilation.
NMP1K2-KKCKCH-01实物图

NMP1K2-KKCKCH-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐