预售商品

NMP1K2-KKCHEK-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKCHEK-01
- 商品编号
- C6344840
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots for flexible output configuration (supports single-output NMS-240 and dual-output NMD-240 modules)
2
Wide input voltage range: AC90~264V, DC120~370V, suitable for global applications
3
High efficiency up to 91% (full load with H/K modules at 24V/48V nominal voltage)
4
Multiple protection functions: Overload (OLP), overvoltage (OVP), overtemperature (OTP) protection; OTP shuts down output and recovers automatically when temperature normalizes
5
Medical and ITE safety compliance: Meets ANSI/AAMI ES60601-1 (2x MOPP isolation), UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004 standards
6
Remote control capabilities: Global ON/OFF (via RC1 pin) and local ON/OFF (via RC2/RC3 pins for modules)
7
Remote sense function: Compensates voltage drop on load wiring up to 0.5V (NMS-240 modules)
8
Current sharing: Supports parallel operation of up to 6 modules for higher current output, with <0.2V voltage difference requirement between modules
9
DC OK signal: TTL level signal (4.5~5.5V ON,0~0.5V OFF) indicating module output status
10
Temperature alarm: T-Alarm TTL signal (high when over temp limit, low when normal) for overtemperature monitoring
11
Auxiliary power outputs: 5V/2A (NMP1K2 front-end) and 5V/10mA (module Vcc2) for control circuits
12
Low ripple and noise: Max 100~250mVp-p depending on module type and voltage
13
Compact mechanical design: NMP1K2 front-end dimensions 250×127×41mm (L×W×H), easy to integrate into equipment
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors (complies with medical safety standards)
2
Industrial automation: PLC systems, robotics, control panels (needs stable modular power)
3
Test and measurement: Lab instruments requiring precise voltage/current outputs
4
Telecommunications: Base stations, network switches (wide input range and high reliability)
5
LED lighting: High-power LED arrays with multiple voltage requirements
6
Data centers: Server racks or network equipment needing modular power solutions
7
Renewable energy: Inverters or charge controllers (supports wide DC input range)
注意事项 PRECAUTIONS
1
Installation: Use M4 mounting screws with torque 7~10 Kgf-cm for NMP1K2 front-end; ensure proper grounding and follow mechanical specs for mounting depth
2
Module management: Blank slots must be covered with BLANK-NMS240 accessories; only use compatible NMS-240/NMD-240 modules
3
Temperature derating: When output voltage <12V and ambient temp is -15°C~-30°C, derate output current to 90% of rated value; follow derating curves for different conditions
4
Parallel operation: Ensure output voltage difference between modules <0.2V; total power ≤1200W for NMP1K2; use short large-diameter wires; do not use PC function in parallel mode
5
Remote control: Install the shorting connector (RC1 to GND-P) if not using external global ON/OFF control; local ON/OFF requires proper connection of RC2/RC3 pins
6
Cooling: Maintain proper airflow as per the unit's airflow direction; do not block ventilation slots
7
Safety: Do not modify the product; operate within specified temperature (-30°C~+70°C) and humidity (20~90% RH non-condensing) ranges
8
Wiring: Use appropriate wire gauge for input/output connections to avoid voltage drop and overheating; follow pin assignments correctly for control and power terminals

NMP1K2-KKCHEK-01
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KKCKCE-01
- NMP1K2-KKCKCH-01
- NMP1K2-KKCKHE-00
- NMP1K2-KKCKHH-00
- NMP1K2-KKCKKE-04
- NMP1K2-KKCKKK-00
- NMP1K2-KKCKKK-01
- NMP1K2-KKECCK-01
- NMP1K2-KKECHH-00
- NMP1K2-KKECKC-00
- NMP1K2-KKECKK-05
- NMP1K2-KKEECE-01
- NMP1K2-KKEEEC-08
- NMP1K2-KKEEEE-12
- NMP1K2-KKEEHC-01
- NMP1K2-KKEEHH-03
- NMP1K2-KKEEKH-03
- NMP1K2-KKEHCK-01
- NMP1K2-KKEHEC-00
- NMP1K2-KKEKCH-00
- NMP1K2-KKEKEK-01







