预售商品

NMP1K2-KHHHHC-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHHHHC-03
- 商品编号
- C6344559
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular high-power supply with flexible configuration and reliable performance
1
6-slot front-end design (NMP1K2) supporting up to 6 output modules, total maximum power 1200W
2
Wide input voltage range: AC 90~264V or DC 120~370VDC, adaptable to global power grids
3
High energy efficiency: Up to 91% at full load (with H/K modules at 24V/48V nominal voltage)
4
Multiple safety certifications: Complies with medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
5
Comprehensive protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power recovery), overtemperature (automatic recovery after cooling)
6
Flexible control and monitoring: Global/local ON/OFF control, remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC), DC OK signal (module status indicator), T-Alarm (overtemperature alert)
7
Current sharing capability: Supports parallel operation of NMS-240 modules for higher current output (up to 6 modules), ensuring balanced current distribution
8
Auxiliary power outputs: 5V/2A front-end auxiliary power and 5V/10mA per-module auxiliary power for control circuits
注意事项 PRECAUTIONS
Important precautions for safe and effective use
1
Installation: Use M4 screws with 7~10 Kgf-cm torque for mounting; fill blank slots with BLANK-NMS240 accessories
2
Temperature derating: Follow derating curves—e.g., when output voltage <12V and ambient temp is -15~-30°C, reduce output current to 90% of rated value
3
Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V among modules; do not use PC (current programming) function in parallel mode
4
Control operations: For global ON/OFF, assemble the shorting connector (RC1 to GND-P) if no external control is used; local ON/OFF: open RC2-GND for ON, short for OFF
5
Wiring: Use appropriate wire gauge; twist remote sense lines to minimize noise; disconnect power before servicing
6
Protection handling: Overvoltage requires re-powering to recover; overload needs load reduction; overtemperature recovers automatically after cooling
7
Safety compliance: Do not exceed rated input/output parameters or operating temperature range (-30~+70°C)
8
Servicing: Only qualified personnel should perform maintenance or module replacement

NMP1K2-KHHHHC-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KHHHHC-07
- NMP1K2-K#HEKE-00
- NMP1K2-KHHHHH-12
- NMP1K2-KHHHKC-03
- NMP1K2-KHHHKK-00
- NMP1K2-K#HHHH-09
- NMP1K2-KHHHKK-02
- NMP1K2-KHHHKK-05
- NMP1K2-KHHKCC-05
- NMP1K2-KHHKEK-02
- NMP1K2-KHHKHC-02
- NMP1K2-KHHKHH-05
- NMP1K2-KHHKKE-02
- NMP1K2-K#KEEC-04
- NMP1K2-KHKCEH-00
- NMP1K2-KHKCKH-00
- NMP1K2-KHKECH-00
- NMP1K2-K#KKCE-03
- NMP1K2-KHKEEK-04
- NMP1K2-K#KKEC-03
- NMP1K2-KHKEH#-00







