预售商品

NMP1K2-K#CKKE-04
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-K#CKKE-04
- 商品编号
- C6344481
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular power supply with 6 slots (NMP1K2 model), supporting up to 1200W total output power.
Wide input voltage range:90~264VAC or 120~370VDC, frequency range47~63Hz.
High efficiency up to91% (full load with H/K modules at24V/48V nominal voltage).
Compliance with multiple safety standards:IEC60601-1 (medical,2x MOPP), IEC62368-1; EMC standards like EN55032, EN61000 series.
Multiple protection functions:Overload (OLP), Overvoltage (OVP), Overtemperature (OTP), Short circuit (SCP) — some protections auto-recover, others require re-powering.
Functionalities include remote sense (compensate up to0.5V wiring drop), remote ON/OFF (global and local), voltage/current programming (PV/PC), DC OK signal (TTL level), temperature alarm (T-Alarm), and current sharing (CS for parallel operation).
Auxiliary power outputs:+5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules).
Compact mechanical design:Dimensions250x127x41mm (LxWxH), with specified mounting torque for terminals.
使用场景 APPLICATIONS
Industrial automation:Powering PLCs, sensors, actuators with multiple regulated DC outputs.
Medical equipment:Suitable for devices like diagnostic tools or patient monitors (complies with medical safety standards).
Test and measurement:Providing stable, adjustable power for components under test in labs or production lines.
Telecommunications:Supporting network devices (routers, switches) with varying voltage requirements.
Data centers:Modular power solution for server racks or peripheral equipment.
R&D laboratories:Flexible power supply for projects needing different DC voltages and currents.
注意事项 PRECAUTIONS
Installation:Ensure proper grounding via FG terminal; follow specified mounting torque (12Kgf-cm for AC terminal,10Kgf-cm for DC output) to prevent loose connections.
Operation limits:Do not exceed total power (1200W for NMP1K2) or slot count (6 slots). For remote sense, use twisted pairs for +S/-S lines and avoid exceeding0.5V drop compensation.
Parallel operation:Connect CS pins of modules; ensure output voltage difference <0.2V between parallel modules; total current should not exceed sum of rated currents; use short, thick wires for connections.
Temperature considerations:Derate output current according to derating curves (e.g., for output voltage <12V and ambient temp-15°C to-30°C, derate to90% of rated current).
Protection handling:If OVP/OTP triggers, check load and temperature before re-powering; for short circuit protection, confirm no short exists before restarting.
Safety:Disconnect AC input before servicing; avoid touching live parts when powered on; comply with local electrical codes.

NMP1K2-K#CKKE-04
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KHEECH-00
- NMP1K2-KHEECK-00
- NMP1K2-KHEEEE-00
- NMP1K2-KHEEEE-05
- NMP1K2-KHEHCE-00
- NMP1K2-KHEHH#-04
- NMP1K2-KHEKEE-05
- NMP1K2-KHHCC#-02
- NMP1K2-K#EEEC-03
- NMP1K2-KHHCCC-04
- NMP1K2-KHHCCH-04
- NMP1K2-K#EEHH-03
- NMP1K2-KHHCEC-02
- NMP1K2-KHHCHH-02
- NMP1K2-KHHECH-00
- NMP1K2-K#EHHC-04
- NMP1K2-KHHECH-02
- NMP1K2-K#EHHK-04
- NMP1K2-KHHEE#-04
- NMP1K2-KHHEKK-05
- NMP1K2-KHHHCH-02







