预售商品

NMP1K2-KHCEKE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHCEKE-00
- 商品编号
- C6344441
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2
Wide input voltage range:90~264VAC or120~370VDC; frequency range47~63Hz
3
High efficiency:Up to91% at full load with H/K modules (24V/48V)
4
Complies with medical (2x MOPP isolation) and ITE safety standards (IEC60601-1, IEC62368-1)
5
Multiple protection functions:Overload (constant current limiting), overvoltage (shut down & re-power to recover), overtemperature (auto-recover after cooling)
6
Flexible output options:Supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A x2) modules
7
Advanced functionalities:Remote sense (compensate up to0.5V drop), voltage programming (PV), current programming (PC), DC OK signal (TTL level), current sharing (CS) for parallel operation
8
Auxiliary power outputs:5V/2A (front-end) and5V/10mA (per module)
9
Compact mechanical design:Dimensions250x127x41mm; mounting with M4 screws (7~10 Kgf-cm torque)
使用场景 APPLICATIONS
1
Industrial automation:Powering PLCs, sensors, actuators, and control systems requiring multiple DC voltages
2
Medical devices:Suitable for equipment compliant with IEC60601-1 standards (e.g., diagnostic tools, monitoring devices)
3
Test & measurement:Flexible voltage/current adjustment for lab testing of electronic components
4
Telecommunications:Powering network switches, routers, and communication modules with varying power needs
5
Data centers:Parallel operation for high-reliability power supplies to support critical IT infrastructure
6
Laboratory environments:Adjustable output parameters for experimental setups and prototype testing
注意事项 PRECAUTIONS
1
Installation:Use M4 screws with max penetration depth of4mm; apply torque between7~10 Kgf-cm to avoid damage
2
Temperature derating:When output voltage <12V and ambient temp is-15~-30°C, derate output current to90% of rated value
3
Parallel operation:Connect CS pins of all modules; ensure output voltage difference <0.2V; total power ≤1200W; use short/large diameter wiring
4
ON/OFF control:Global control via RC1 (CN32-PIN6) and GND-P (CN32-PIN3); local control via RC2 (module PIN3) and GND; assemble shorting connector for initial operation
5
Remote sense:Use twisted pairs for +S/-S lines to minimize noise and ensure accurate voltage compensation
6
Programming:Follow PV/PC voltage ranges (refer to specs) for output adjustment; do not use PC function in parallel mode
7
Safety:Adhere to rated power/current limits; keep vents clear for airflow to prevent overheating
8
Maintenance:Regularly check for overheating (monitor T-Alarm signal) and ensure all connections are secure

NMP1K2-KHCEKE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-K##CCK-04
- NMP1K2-KHCEKK-00
- NMP1K2-KHCHHE-00
- NMP1K2-KHCHHH-04
- NMP1K2-KHCKCH-00
- NMP1K2-KHCKHC-00
- NMP1K2-KHCKK#-04
- NMP1K2-KHCKKC-04
- NMP1K2-K#CCKC-03
- NMP1K2-K#CKCC-05
- NMP1K2-KHECHH-05
- NMP1K2-K#CKKE-04
- NMP1K2-KHEECH-00
- NMP1K2-KHEECK-00
- NMP1K2-KHEEEE-00
- NMP1K2-KHEEEE-05
- NMP1K2-KHEHCE-00
- NMP1K2-KHEHH#-04
- NMP1K2-KHEKEE-05
- NMP1K2-KHHCC#-02
- NMP1K2-K#EEEC-03







