预售商品

NMP1K2-KEEKKH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KEEKKH-00
- 商品编号
- C6344261
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2
Wide input voltage range: AC 90-264V (50/60Hz) or DC120-370V, suitable for global applications
3
Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (UL62368-1, EN60601-1 Ed3.1, IEC60950-1, etc.)
4
Flexible output configuration: Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A x2) modules, each up to 240W
5
High efficiency: Up to 91% at full load (with H/K modules at 24V/48V)
6
Comprehensive protection functions: Overload (constant current limiting), overvoltage (shutdown & re-power recover), overtemperature (shutdown & auto-recover after cooling)
7
Remote management capabilities: Global/local ON/OFF control, remote sense (compensates wiring voltage drop up to 0.5V), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level indicating module status), T-Alarm signal (TTL level for overtemperature)
8
Current sharing support: Allows parallel operation of modules (max 6 for NMP1K2) to achieve higher current output with balanced load distribution
9
Auxiliary power outputs: 5V/2A (front-end) for external devices,5V/10mA per module for control circuits
10
Low ripple & noise: Max 100-250mVp-p depending on module type
11
Hold-up time:16ms/230VAC @75% load,10ms@full load
12
Vibration resistance:10-500Hz,2G for60min along X/Y/Z axes
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, DCS systems, sensors, actuators, and robotic equipment in manufacturing environments
2
Medical devices: Suitable for diagnostic instruments, patient monitoring systems, and laboratory equipment (compliant with medical isolation standards)
3
Telecommunications: Supporting network switches, routers, base stations, and communication terminals requiring stable modular power
4
Test & measurement: Providing adjustable, precise power for lab instruments like oscilloscopes, signal generators, and electronic test benches
5
Data centers: Supplying power to server racks, storage arrays, and network infrastructure with modular and scalable needs
6
LED lighting: Powering high-power LED displays, street lights, and industrial lighting systems requiring multiple voltage outputs
7
Renewable energy: Integrating with solar or wind energy systems (wide DC input range) to power control circuits or load devices
注意事项 PRECAUTIONS
1
Installation: Use M4 screws (7-10Kgf-cm torque) for front-end mounting; M3.5 screws (10Kgf-cm torque) for DC output terminals; ensure proper grounding (FG) connection
2
Environmental limits: Operate within -30~+70°C (derate output current per derating curve; for output voltage <12V and -15~-30°C, derate to90% of rated current)
3
Wiring: Use20-26AWG wires for control signals; twist remote sense lines (+S/-S) to minimize electromagnetic interference; use appropriate wire gauge for input/output to avoid overheating
4
Parallel operation: Follow guidelines—max6 modules for NMP1K2; output voltage difference between parallel modules <0.2V; total power ≤1200W; disable PC function when modules are parallelized; use short, thick wires for parallel connections
5
ON/OFF control: If global ON/OFF is not used, install the shorting connector (RC1 to GND-P) to enable output; local control via RC2 (open=ON, short=OFF)
6
Protection handling: For overvoltage/overtemperature shutdown, power cycle the unit to recover; overload protection uses constant current limiting (no shutdown)
7
Maintenance: Keep ventilation slots clear to ensure airflow; do not disassemble the unit without professional training; use only original MW modules for replacement
8
Safety: Avoid touching live parts when the unit is powered on; comply with local electrical safety regulations

NMP1K2-KEEKKH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HKHEHC-00
- NMP1K2-HKHEHK-00
- NMP1K2-KEHCC#-04
- NMP1K2-HKHHH#-03
- NMP1K2-KEHCCC-09
- NMP1K2-HKHHHH-00
- NMP1K2-KEHCCK-04
- NMP1K2-HKHHHH-04
- NMP1K2-KEHECH-00
- NMP1K2-KEHH##-03
- NMP1K2-KEHH#E-03
- NMP1K2-HKHKHC-00
- NMP1K2-KEHH#H-03
- NMP1K2-HKHKHE-00
- NMP1K2-HKK#CC-02
- NMP1K2-KEHKHH-00
- NMP1K2-KEHKKK-05
- NMP1K2-HKKC#K-02
- NMP1K2-HKKCCC-02
- NMP1K2-HKKCHC-00
- NMP1K2-KEKCHH-00







