预售商品

NMP1K2-KEEKEH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KEEKEH-00
- 商品编号
- C6344246
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power
2
Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A each) modules
3
Complies with medical (2x MOPP) and ITE safety standards, suitable for medical and industrial applications
4
Wide input voltage range:90-264VAC /120-370VDC, 47-63Hz
5
Advanced functions: remote sense (compensates up to 0.5V drop), voltage/current programming (PV/PC), DC OK signal (TTL level), temperature alarm (T-Alarm)
6
Flexible control: global (RC1) and local (RC2/RC3) on/off options
7
Parallel operation support: connect CS pins together, ensure output voltage difference <0.2V between modules
8
Protection features: overload (constant current limiting), overvoltage (shutdown), overtemperature (shutdown auto-recover)
9
High efficiency (up to 91% at full load with H/K modules)
10
Auxiliary power outputs:5V/2A (global) and5V/10mA (per module)
11
Compact dimensions:250*127*41mm (L*W*H)
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitoring systems, medical imaging equipment
2
Industrial automation: PLC systems, industrial control panels, robotics, factory automation lines
3
Test and measurement: Laboratory instruments, electronic testing setups needing multiple voltage outputs
4
Communication systems: Telecom base stations, network equipment, data communication devices
5
Data centers: Redundant power supplies for servers, storage systems
6
Industrial control: Process control systems, power distribution units (PDUs)
7
Laboratory research: Custom experimental setups requiring adjustable and multiple DC voltages
注意事项 PRECAUTIONS
1
Installation: Use the shorting connector for RC1 to GND-P if global ON/OFF is not used (else no output)
2
Terminal torque: Follow specs (12Kgf-cm AC input,10Kgf-cm DC output) to prevent loose connections
3
Remote sense: Use twisted pairs for +S/-S lines to minimize noise
4
Parallel operation: Connect CS pins together; output voltage difference <0.2V; total power ≤1200W; use short/large wires; no PC function in parallel
5
Derating: For Vo<12V and ambient temp -15~-30°C, derate current to90% of rated
6
Cooling: Maintain proper airflow direction as per mechanical specs
7
Blank slots: Install BLANK-NMS240 accessory in unused slots
8
Programming: Follow recommended external voltage ranges for PV/PC, referenced to GND
9
Safety: Adhere to local electrical codes during installation
10
Overload: Unit shuts down on overload; re-power to recover

NMP1K2-KEEKEH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KEEKHC-00
- NMP1K2-KEEKHK-00
- NMP1K2-HKHCHH-05
- NMP1K2-KEEKHK-02
- NMP1K2-HKHECE-00
- NMP1K2-KEEKKH-00
- NMP1K2-HKHEHC-00
- NMP1K2-HKHEHK-00
- NMP1K2-KEHCC#-04
- NMP1K2-HKHHH#-03
- NMP1K2-KEHCCC-09
- NMP1K2-HKHHHH-00
- NMP1K2-KEHCCK-04
- NMP1K2-HKHHHH-04
- NMP1K2-KEHECH-00
- NMP1K2-KEHH##-03
- NMP1K2-KEHH#E-03
- NMP1K2-HKHKHC-00
- NMP1K2-KEHH#H-03
- NMP1K2-HKHKHE-00
- NMP1K2-HKK#CC-02







