领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KEEHHK-02实物图
NMP1K2-KEEHHK-02商品缩略图

NMP1K2-KEEHHK-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KEEHHK-02
商品编号
C6344237
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: NMP1K2 model has 6 slots, supports up to 1200W total power, compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output) modules.
Wide input range: 90~264VAC /120~370VDC, frequency 47~63Hz, high power factor (PF>0.95@230VAC full load).
High efficiency: Up to 91% (full load with H/K modules at 24V/48V).
Flexible output: Adjustable voltage ranges (e.g.,5V:3~6V,12V:6~15V,24V:15~30V,48V:30~55V), single/dual output options.
Advanced functions: Remote sense (compensate up to 0.5V drop), current sharing (for parallel operation), DC OK signal (TTL level), global/local ON/OFF control, output voltage/current programming (PV/PC), auxiliary power outputs (5V/2A for NMP1K2,5V/10mA for modules).
Safety compliance: Meets medical (2x MOPP) and ITE standards (EN60601-1, EN62368-1 etc.), with over temp/overload/over voltage protection.
Compact size: 250*127*41mm (L*W*H), lightweight (~2kg), easy to integrate.
Good EMC performance: Complies with EN55032 (Class B), EN61000 series standards.

使用场景 APPLICATIONS

Industrial automation: Power for PLCs, DCS systems, control panels, industrial robots.
Medical equipment: Compatible with devices requiring 2x MOPP isolation (diagnostic instruments, patient monitors).
Test & measurement: Flexible power for lab instruments, electronic testing setups.
Telecom/datacom: Power for network switches, routers, communication gear.
LED applications: High-power LED lighting systems needing multiple voltages.
Industrial machinery: Power for sensors, actuators, motor drives in manufacturing lines.
Laboratory research: Customizable power for experimental setups.

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws (7~10 Kgf-cm torque, max 4mm penetration); ensure correct air flow for cooling.
2 Global ON/OFF: Assemble shorting connector (RC1 to GND-P) if not using the function.
3 Remote sense: Connect +S/-S to load terminals to compensate wiring voltage drop (max 0.5V).
4 Parallel operation: Connect CS pins; output voltage difference <0.2V; total power ≤1200W; no PC function in parallel.
5 Derating: Output voltage <12V & temp -15~-30°C → 90% current; follow curves for high temps.
6 Protection: Over temp → shutdown/recover; overload/OVP → shutdown or constant current limiting.
7 Wiring: 20~26AWG for control pins (10mm strip); follow terminal assignments.
8 Safety: Adhere to local codes; ground properly; do not operate without covers.
NMP1K2-KEEHHK-02实物图

NMP1K2-KEEHHK-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐