领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KCKHKC-00实物图
NMP1K2-KCKHKC-00商品缩略图

NMP1K2-KCKHKC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KCKHKC-00
商品编号
C6344085
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 6 NMS-240 (single output) or NMD-240 (dual output) modules, total max power 1200W
2 Wide input range:90~264VAC /120~370VDC,47~63Hz; high power factor(PF>0.95@230VAC full load,PF>0.98@115VAC full load) and efficiency up to91% (typ for H/K modules at24V/48V full load)
3 Safety compliance: Meets medical(2x MOPP isolation between primary-secondary) and ITE standards(ANSI/AAMI ES60601-1 Ed3.1,UL62368-1,TUV EN60601-1 Ed3.1,EN62368-1,IEC60601-1 Ed3.1,IEC62368-1,TUV IEC60950-1,EAC TP TC004)
4 Rich protection functions: Over-temperature(auto-recover after cooling),over-voltage(shutdown,re-power to recover),overload(constant current limiting or shutdown),short circuit(hiccup/constant current limiting for specific modules)
5 Flexible functional features: Remote sense(compensates up to0.5V line drop),output voltage/current programming(PV/PC pins),DC OK signal(TTL level for output status),current sharing(CS pin for parallel operation),global/local ON/OFF control,auxiliary power(5V/2A front-end,5V/10mA per module)
6 Mechanical specs: Dimensions250*127*41mm(L*W*H),weight~2kg(typ),packing6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Industrial automation: Powers PLCs,sensors,actuators with multiple stable DC outputs
2 Medical equipment: Suitable for diagnostic devices,patient monitors(complies with medical isolation standards)
3 Test & measurement: Precise voltage/current control for lab instruments requiring modular power
4 Telecommunications: Reliable power for network switches,routers,communication modules
5 Data centers: Parallel operation for redundant power supplies,high efficiency reduces energy consumption
6 LED lighting: Stable DC outputs for high-power LED arrays with adjustable voltage/current
7 Broadcast systems: Consistent power for cameras,mixers,transmitters needing multiple voltage levels

注意事项 PRECAUTIONS

1 Installation: Use M4 screws(torque7~10Kgf-cm,max penetration depth4mm)for mounting;ensure proper grounding via FG pin
2 Environment: Operating temp-30~+70°C(derate to90% rated current for Vo<12V at-15~-30°C);avoid condensing humidity(20~90% RH non-condensing)
3 ON/OFF control: Assemble the shorting connector(RC1 to GND-P)for output;global control via RC1-GND-P,local via RC2/RC3 per module
4 Remote sense: Use twisted pairs for +S/-S lines;compensate up to0.5V line drop
5 Parallel operation: Max6 NMS-240 modules;ensure output voltage difference<0.2V;total power≤1200W;use short/large-diameter wires;PC function not recommended in parallel
6 Protection: Over-temperature auto-recovers when cool;over-voltage requires re-powering;overload triggers constant current limiting or shutdown
7 Wiring: Use20~26AWG wires(strip length10mm)for module terminals;follow pin assignments strictly to prevent short circuits
8 Maintenance: Keep ventilation clear(follow airflow direction);avoid dust accumulation to prevent overheating
NMP1K2-KCKHKC-00实物图

NMP1K2-KCKHKC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐