预售商品

NMP1K2-HHHHCH-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HHHHCH-03
- 商品编号
- C6343911
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Meanwell), Model:NMP1K2-HHHHCH-03, type:1200W 6-slot modular AC/DC power supply
2
Input range:90~264VAC (47~63Hz) or120~370VDC, wide compatibility for global use
3
High efficiency:Up to91% (full load with H/K modules at24V/48V), energy-saving
4
Modular design:6 slots, supports up to6 NMS-240 series modules (each up to240W); the HHHHCH configuration includes multiple 24V modules (H code:24V@10A,240W)
5
Rich protection functions:Overload, overvoltage, over-temperature (shutdown, auto recover after temp drops)
6
Safety compliance:Meets medical (ANSI/AAMI ES60601-1, EN60601-1) and ITE (UL62368-1, EN62368-1) standards; isolation level:Primary-Secondary2x MOPP, Primary-Earth1x MOPP
7
Advanced functions:Remote sense (compensate voltage drop up to0.5V), remote ON/OFF (global and local), DC OK signal (TTL level), current sharing (for parallel operation), voltage programming (PV), current programming (PC)
8
Auxiliary power:5V-AUX-P output (2A for NMP1K2), suitable for powering small control circuits
9
Mechanical specs:Dimensions250*127*41mm (L*W*H), lightweight (2kg typ), easy to install in standard racks or enclosures
使用场景 APPLICATIONS
1
Medical equipment:Compatible with medical safety standards, suitable for diagnostic devices, treatment equipment, monitoring systems
2
Industrial automation:Power supply for PLCs, DCS systems, servo drives, sensors
3
Test & measurement:Used in electronic test instruments, lab equipment, calibration devices
4
Communication systems:Power for routers, switches, base stations, communication terminals
5
Industrial control systems:Support for factory automation lines, process control equipment
6
Other scenarios:Suitable for devices requiring stable, modular power supply with multiple output voltages
注意事项 PRECAUTIONS
1
Derating requirement:When ambient temperature exceeds50°C, derate output power according to the derating curve; for output voltage below12V and temp between-15°C~-30°C, derate output current to90% of rated value
2
Remote sense usage:Connect +S/-S pins to load terminals to compensate voltage drop on wiring (max0.5V)
3
Parallel operation:For NMS-240 modules, connect CS pins mutually; total output power should not exceed1200W; ensure output voltage difference among parallel modules <0.2V
4
ON/OFF control:Global ON/OFF (between RC1 and GND-P) and local ON/OFF (between RC2/RC3 and GND) are supported; note the shorting connector for RC1 to GND-P must be assembled if global ON/OFF is not used
5
Over-temperature protection:The device will shut down when internal temp exceeds limit, recover automatically after temp drops to normal range
6
Installation:Follow mechanical specs for mounting (use M4 screws, torque7~10Kgf-cm), ensure proper ventilation for heat dissipation
7
Safety:Ensure compliance with relevant safety standards during installation and use; avoid touching live parts when powered on

NMP1K2-HHHHCH-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HHHHCH-06
- NMP1K2-HHHHCK-10
- NMP1K2-HHHHEE-00
- NMP1K2-HHHHEE-03
- NMP1K2-HHHHHC-07
- NMP1K2-HHHHHE-00
- NMP1K2-HHHHHK-00
- NMP1K2-HHHHHK-13
- NMP1K2-HHHHKC-06
- NMP1K2-HHHHKC-10
- NMP1K2-HHHHKE-00
- NMP1K2-HHHHKE-02
- NMP1K2-HHHK#E-00
- NMP1K2-HHHK#K-06
- NMP1K2-HHHKCH-01
- NMP1K2-HHHKCH-06
- NMP1K2-HHHKEK-00
- NMP1K2-HHHKH#-01
- NMP1K2-HHHKHE-00
- NMP1K2-KCECKE-00
- NMP1K2-KCEH#C-00







