预售商品

NMP1K2-HHCHEH-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HHCHEH-01
- 商品编号
- C6343765
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power
2
Wide input voltage range: 90~264VAC or 120~370VDC, adapting to various power grids
3
High efficiency up to 91% (full load with H/K modules at 24V/48V nominal voltage), reducing energy loss
4
Multiple output module options: NMS-240 series with 5V/36A,12V/20A,24V/10A,48V/5A, meeting diverse device power needs
5
Compliance with medical (IEC 60601-1 Ed.3.1) and ITE (IEC62368-1) safety standards, suitable for medical and industrial applications
6
Advanced functional support: remote sense (compensates up to 0.5V wiring drop), output voltage/current programming, DC OK signal (TTL level indicating output status), current sharing for parallel operation
7
Flexible control: global ON/OFF (via RC1 and GND-P) and local ON/OFF (via RC2/RC3 and GND for individual modules)
8
Robust protection mechanisms: overload (constant current limiting), overvoltage (shutdown and re-power recovery), overtemperature (shutdown and auto-recovery after cooling)
9
Stable performance: low ripple and noise (max 250mVp-p), precise line/load regulation (±0.2%~±1.0%)
使用场景 APPLICATIONS
1
Medical equipment: Suitable for diagnostic instruments, monitoring devices, and treatment equipment requiring medical safety certification
2
Industrial automation: Power supply for PLCs, DCS systems, servo drives, and sensor networks in factory automation lines
3
Test and measurement: Provides stable power for electronic testing instruments, oscilloscopes, and signal generators
4
Communication systems: Supports base stations, routers, and switchgear in telecom and data communication networks
5
Data centers: Modular power for server racks, storage devices, and network equipment
6
LED lighting: Drives high-power LED panels, street lights, and industrial lighting systems
7
Industrial control panels: Powers control buttons, displays, and actuators in industrial control cabinets
注意事项 PRECAUTIONS
1
Ensure the shorting connector (from RC1 to GND-P) is installed if the global ON/OFF control function is not used; otherwise, the power supply will have no output
2
When using remote sense function, twist the sense lines (±S) to minimize electromagnetic interference and ensure accurate voltage compensation
3
For parallel operation of NMS-240 modules: connect CS pins of all modules, ensure output voltage difference between modules is less than 0.2V, and do not exceed 1200W total output power
4
For output voltage <12V and ambient temperature between -15°C and -30°C, derate the output current to 90% of the rated value
5
Follow mechanical specifications: use M4 screws with mounting torque of 7~10 Kgf-cm, and ensure screw penetration depth does not exceed the recommended limit
6
Avoid operating the device in environments beyond the specified range: ambient temperature -30~+70°C (derate at high temps), humidity 20~90% RH non-condensing
7
Use only compatible accessories (such as shorting connectors, parallel/series kits) provided or recommended by the manufacturer
8
Disconnect power before installing or replacing modules to prevent electric shock or device damage

NMP1K2-HHCHEH-01
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HCEE#E-03
- NMP1K2-HHCKCC-05
- NMP1K2-HCEECC-03
- NMP1K2-HHCKEC-00
- NMP1K2-HCEEEH-04
- NMP1K2-HHCKEC-01
- NMP1K2-HCEEHK-00
- NMP1K2-HHCKEE-00
- NMP1K2-HCEEKK-03
- NMP1K2-HCEHCH-00
- NMP1K2-HHCKHH-05
- NMP1K2-HCEKCK-00
- NMP1K2-HHCKKK-04
- NMP1K2-HCEKEC-00
- NMP1K2-HCEKEK-00
- NMP1K2-HHE#HH-01
- NMP1K2-HCHCCE-00
- NMP1K2-HCHEEE-00
- NMP1K2-HHECC#-04
- NMP1K2-HCHEEH-04
- NMP1K2-HHECEE-00







