领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HHCHEE-01实物图
NMP1K2-HHCHEE-01商品缩略图

NMP1K2-HHCHEE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHCHEE-01
商品编号
C6343762
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (model NMP1K2-HHCHEE-01 from MW) with 6 slots, supporting max 1200W total output power
2 Wide input range: 90~264VAC / 120~370VDC; frequency range:47~63Hz
3 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load
4 High efficiency: Up to 91% typical at full load with H/K modules (24V/10A or48V/5A)
5 Safety compliance: Meets medical standards (2x MOPP between primary and secondary) and ITE standards (UL62368-1, EN60601-1 Ed3.1, IEC60601-1 Ed3.1, IEC62368-1)
6 Multiple output module options: Single-output (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240 series: dual30V/5A, combined max240W)
7 Built-in protection functions: Over-temperature (auto-recover after cooling), over-voltage (constant current limiting), overload (105~125% rated power, shut down then re-power to recover)
8 Control features: Global ON/OFF (via RC1 pin), local ON/OFF (via RC2/RC3 pins for modules; open=ON, short=OFF), remote sense (+S/-S pins to compensate voltage drop up to0.5V)
9 Status signals: DC OK (TTL level,4.5~5.5V=ON,0~0.5V=OFF) for output status; T-Alarm signal (TTL level) for over-temperature alert
10 Auxiliary power: Front-end5V/2A output; module-level5V/10mA auxiliary power
11 Electrical specs: Leakage current <400uA@264VAC; hold-up time16ms@230VAC75% load,10ms@full load; inrush current40A@230VAC,25A@115VAC
12 Current sharing: Supports parallel operation of modules for higher current output, with CS pins for balance
13 Derating capability: Output current derated to90% when ambient temp -15~-30°C and output voltage <12V

注意事项 PRECAUTIONS

1 Installation:
2 Use M4 screws (torque7~10 Kgf-cm) for front-end mounting; ensure max penetration depth≤4mm
3 Use M3.5 screws (torque10 Kgf-cm) for output terminals; max penetration depth≤10mm
4 Ensure proper grounding to FG pin for safety
5 Keep air flow direction unobstructed as per mechanical specs
6 Operation:
7 Install the shorting connector between RC1 (CN32-PIN6) and GND-P (CN32-PIN3) if global ON/OFF function is not used
8 Derate output current to90% when output voltage <12V and ambient temp is -15~-30°C
9 For remote sense, use twisted pairs for +S/-S lines to minimize interference
10 Parallel operation:
11 Connect CS pins of modules to balance current; ensure output voltage difference <0.2V between modules
12 Total power must not exceed1200W; do not use PC (current programming) function in parallel mode
13 Use short, large-diameter wires for parallel connections to reduce voltage drop
14 Protection:
15 The power supply will shut down on over-temperature and recover automatically after cooling
16 Over-voltage and overload protection will shut down output; re-power to recover
17 Maintenance:
18 Use BLANK-NMS240 accessory for unused slots to maintain proper airflow
19 Use compatible HRS DF11 series connectors for control pins to ensure reliable connections
20 Regularly check for loose connections and overheating to prevent failures
NMP1K2-HHCHEE-01实物图

NMP1K2-HHCHEE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐