领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HHCCCE-01实物图
NMP1K2-HHCCCE-01商品缩略图

NMP1K2-HHCCCE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHCCCE-01
商品编号
C6343724
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular 6-slot design for NMP1K2, compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A×2) modules, each up to240W
2 Wide input range: AC90~264V or DC120~370V, frequency47~63Hz
3 High performance: Power factor>0.95@230VAC full load; typical efficiency up to91% (for H/K modules at24V/48V)
4 Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (EN60601-1, EN62368-1 etc.)
5 Rich functions: Remote ON/OFF (global/local), remote sense (compensates up to0.5V wiring drop), PV/PC programming, DC OK signal, T-Alarm, current sharing
6 Multiple protections: Overload (constant current limiting/shut-down), overvoltage (shut-down), overtemperature (auto-recover)
7 Auxiliary power: Front-end5V/2A, modules5V/10mA

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors (medical safety compliant)
2 Industrial automation: PLC systems, robotics, control panels
3 Test and measurement: Lab setups needing multi-voltage testing
4 Telecommunications: Network devices, servers
5 Data centers: Scalable rack power solutions
6 LED systems: Multi-voltage lighting/displays

注意事项 PRECAUTIONS

1 Installation: Follow mechanical specs (mounting torque ≤12Kgf-cm for AC terminal; proper grounding)
2 Module operation: Use compatible NMS/NMD modules; local ON/OFF via RC2/RC3 (open=ON, short=OFF)
3 Parallel operation: Connect CS pins; voltage difference<0.2V; total power≤1200W; no PC function in parallel
4 Environmental derating: Operate within-30~+70°C (derate to90% current if Vo<12V and temp-15~-30°C)
5 Safety: Disconnect power before maintenance; avoid damaged devices
6 Wiring: Twisted pairs for remote sense; appropriate wire gauge to prevent overheating
NMP1K2-HHCCCE-01实物图

NMP1K2-HHCCCE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐