预售商品

NMP1K2-HEEKCC-02
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HEEKCC-02
- 商品编号
- C6343562
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: 6-slot front-end (NMP1K2) supporting up to 6 output modules (NMS-240 single output or NMD-240 dual output), maximum total power 1200W
2
Output module options: Single output modules (NMS-240) with 5V/36A,12V/20A,24V/10A,48V/5A; dual output modules (NMD-240) with dual 30V@5A, each module up to 240W
3
Wide input range: AC 90~264V or DC120~370VDC, frequency 47~63Hz
4
High efficiency: Up to 91% (full load with H/K modules at nominal 24V/48V)
5
Safety compliance: Meets ANSI/AAMI ES60601-1 (medical, 2x MOPP isolation), UL62368-1, TUV EN60601-1, IEC 62368-1
6
Multiple protections: Overload (constant current limiting/hiccup mode), overvoltage (shut down & recover on repower), overtemperature (auto-recover after cooling)
7
Remote functions: Global/local ON/OFF control, remote sense (compensate up to 0.5V drop), voltage/current programming (PV/PC pins), DC OK signal (TTL status)
8
Current sharing: Supports module parallel connection (up to 6 modules) with CS pin connection; ensures balanced current distribution
9
Auxiliary power: Front-end provides 5V/2A; each module offers 5V/10mA auxiliary output
10
Compact size: Front-end (250×127×41mm), output modules (118.5×37.9×18mm)
使用场景 APPLICATIONS
1
Medical equipment: Suitable for devices requiring compliant power supplies (meets ES60601-1 medical standard)
2
Industrial automation: Powers PLCs, sensors, actuators in control systems
3
Test & measurement: Provides stable, adjustable power for electronic component testing
4
Telecommunications: Supports routers, switches, base stations with modular power
5
Data centers: Supplies scalable power to server racks and network devices
6
Industrial instrumentation: Powers analytical instruments and precision measuring tools
7
Custom solutions: Flexible modular configuration for multi-voltage industrial/commercial applications
注意事项 PRECAUTIONS
1
Derating guidelines: For output voltage <12V and ambient temp -15~-30℃, reduce current to 90% of rated value; follow derating curves for temp/voltage
2
Installation: Use recommended screws (M4) with torque 7~10 Kgf-cm; ensure proper grounding
3
Remote control: Connect RC1 pins for global ON/OFF; use RC2/RC3 for local module control (open=ON, short=OFF)
4
Current sharing: Parallel modules require CS pin connection; output voltage difference <0.2V; total power ≤1200W
5
Overtemperature: If T-Alarm is high, check ventilation; unit shuts down on overheat and recovers when cooled
6
Safety: Do not modify the unit; use only Meanwell-approved modules/accessories; follow local electrical regulations

NMP1K2-HEEKCC-02
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HEEKKH-02
- NMP1K2-HEEKKH-04
- NMP1K2-HEHCCC-05
- NMP1K2-H#CCCC-09
- NMP1K2-HEHCKK-00
- NMP1K2-HEHEEK-04
- NMP1K2-HEHHCC-03
- NMP1K2-HEHHE#-03
- NMP1K2-HEHHH#-03
- NMP1K2-HEHHHE-00
- NMP1K2-H#CCKK-03
- NMP1K2-HEHHHH-05
- NMP1K2-HEHHHK-03
- NMP1K2-HEHHHK-04
- NMP1K2-HEHKEC-00
- NMP1K2-HEHKHC-00
- NMP1K2-HEKCCH-04
- NMP1K2-HEKCHH-05
- NMP1K2-H#ECCE-04
- NMP1K2-HEKCKE-00
- NMP1K2-HEKCKK-00







