领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HEEKCC-00实物图
NMP1K2-HEEKCC-00商品缩略图

NMP1K2-HEEKCC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEKCC-00
商品编号
C6343560
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The MW NMP1K2-HEEKCC-00 is a 1200W modular power supply (6 slots) designed for industrial and medical applications. Key features include:
1 Modular design with 6 slots, supporting multiple output modules (H:24V@10A, E:12V@20A, K:48V@5A, C:5V@36A as per config code HEEKCC)
2 Wide input voltage range:90~264VAC/120~370VDC, frequency range47~63Hz
3 High efficiency up to91% (full load with H/K modules at 24V/48V)
4 Compliance with medical and industrial safety standards:ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
5 Multiple protection functions:Over-temperature (shutdown auto-recover), overload (constant current limiting), over-voltage (shutdown re-power to recover)
6 Remote sense to compensate voltage drop up to0.5V
7 Current sharing for parallel operation of modules
8 Global/local ON/OFF control (global via RC1 to GND-P; local via RC2 to GND)
9 DC OK signal (TTL level) and T-alarm for over-temperature
10 Auxiliary power:5V@2A (front-end) and5V@10mA (per module)
11 Compact size:250*127*41mm, weight~2kg

使用场景 APPLICATIONS

The NMP1K2-HEEKCC-00 is suitable for:
1 Industrial automation systems:Powering PLCs, sensors, actuators with multiple voltage needs
2 Medical equipment:Diagnostic devices, patient monitors (compliant with medical safety standards)
3 Test and measurement instruments:Precise adjustable voltages for component testing
4 Telecommunications:Routers, switches, communication modules
5 Data centers:Modular scalable power for server racks
6 Embedded systems:Customizable voltage outputs for specialized devices

注意事项 PRECAUTIONS

1 Ensure input voltage matches rated range (90~264VAC/120~370VDC) before power-on
2 Use twisted-pair cables for remote sense to minimize noise
3 Parallel operation:Connect CS pins of modules, voltage difference <0.2V, total power ≤1200W
4 Derating:Ambient temp >50°C requires current derating; output voltage <12V and temp -15~-30°C derate to90%
5 Installation:Use M4 screws (7~10Kgf-cm torque), ensure proper airflow
6 Maintenance:Disconnect power before opening case or replacing modules
7 Local ON/OFF:Open RC2 to GND for ON, short for OFF; assemble shorting connector for global ON
8 Do not exceed 240W per module or1200W total system power
NMP1K2-HEEKCC-00实物图

NMP1K2-HEEKCC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐