预售商品

NMP1K2-HECKK#-04
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HECKK#-04
- 商品编号
- C6343444
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting flexible combination of single-output (NMS-240) and dual-output (NMD-240) modules, max total power 1200W
2
Complies with multiple safety standards including EN60601-1 Ed.3.1, UL62368-1, IEC60601-1, suitable for medical and ITE applications
3
Rich control functions: global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage programming (PV), output current programming (PC)
4
Current sharing capability for parallel module operation, ensuring balanced load distribution
5
High efficiency (up to 91% typical) and low leakage current (<=400uA/264VAC)
6
Comprehensive protection: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP) with appropriate recovery mechanisms
7
Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
8
TTL-level signals: DC OK (indicates module output status) and T-Alarm (overtemperature warning)
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices (ultrasound, blood analyzers) and treatment equipment requiring compliant, reliable power
2
Industrial automation: PLCs, robotics, control systems, and sensor networks needing flexible power configurations
3
Test and measurement: Lab instruments, oscilloscopes, signal generators requiring stable and programmable power outputs
4
Communication systems: Base stations, network switches, data centers needing redundant or parallel power solutions
5
LED lighting: High-power LED arrays requiring multiple voltage/current outputs and remote control
6
Renewable energy: Inverters, battery management systems (BMS) needing modular power conversion
注意事项 PRECAUTIONS
1
Ensure the shorting connector (RC1 to GND-P) is assembled for the power supply to output normally
2
When using remote sense, twist the sense lines (+S/-S) in pairs to reduce noise interference
3
For parallel module operation:
4
Connect CS pins mutually, ensure output voltage difference between modules <0.2V
5
Total output current ≤ rated current × number of modules; total power ≤1200W
6
Use short, large-diameter wiring; avoid PC (current programming) function in parallel mode
7
At ambient temperatures below -15°C with output voltage <12V, derate output current to 90% of rated value
8
Follow correct ON/OFF logic: Global control (RC1 open=ON, short=OFF); local control (RC2/RC3 open=ON, short=OFF)
9
Adhere to mounting torque specifications:12Kgf-cm for AC terminals,10Kgf-cm for DC terminals
10
Do not exceed auxiliary power load limits:2A for +5V-AUX_P,10mA for Vcc2
11
For series/parallel connection accessories, contact Meanwell for details

NMP1K2-HECKK#-04
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HECKKC-04
- NMP1K2-HECKKK-04
- NMP1K2-EKKCC#-04
- NMP1K2-EKKCCC-00
- NMP1K2-HECKKK-05
- NMP1K2-EKKCEE-00
- NMP1K2-HEE#HH-05
- NMP1K2-EKKCEH-00
- NMP1K2-HEECCC-00
- NMP1K2-EKKCK#-02
- NMP1K2-EKKECH-00
- NMP1K2-HEECHE-02
- NMP1K2-EKKEHE-02
- NMP1K2-EKKEKE-02
- NMP1K2-EKKEKH-00
- NMP1K2-EKKEKK-00
- NMP1K2-HEEEEC-00
- NMP1K2-HEEEEC-11
- NMP1K2-EKKHEK-02
- NMP1K2-HEEEEE-02
- NMP1K2-EKKHHE-00







