预售商品

NMP1K2-EKCEHH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EKCEHH-00
- 商品编号
- C6343318
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model: NMP1K2-EKCEHH-00 from MW (Meanwell), belonging to the NMP series of modular power supplies.
2
Modular design: NMP1K2 (1200W max) has 6 slots, compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:30V/5A each) modules, supporting flexible output configuration.
3
Wide input range: AC 90~264V or DC120~370VDC, frequency 47~63Hz; high power factor (PF>0.95@230VAC full load).
4
High efficiency: Up to 91% at full load with H/K modules (24V/48V).
5
Safety compliance: Meets ITE (UL62368-1, EN62368-1) and medical standards (2x MOPP isolation between primary and secondary).
6
Protection mechanisms: Overload (OLP), overvoltage (OVP), overtemperature (OTP) protection; hiccup mode or constant current limiting for short circuit.
7
Remote control & monitoring: Global (RC1 pin) or local (RC2 pin) ON/OFF; remote sense (+S/-S) compensates wiring voltage drop up to 0.5V; DC OK (TTL signal) indicates output status; T-Alarm signals overtemp.
8
Programming functions: Output voltage (PV pin) and current (PC pin) adjustable via external DC voltage.
9
Auxiliary power: +5V-Aux_P (2A for NMP1K2) for system use; Vcc2 (5V/10mA) for module control.
10
Compact size: 250x127x41mm (LxWxH), easy to integrate into equipment.
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators with multiple voltage needs.
2
Medical equipment: Compliant with medical safety standards, suitable for diagnostic devices, patient monitors (where multiple isolated outputs are required).
3
Test & measurement instruments: Providing precise, adjustable voltages for component testing.
4
Telecom & data communication: Powering routers, switches, and communication modules with varied voltage requirements.
5
Embedded systems: Flexible power solutions for custom electronic devices with multiple DC loads.
6
Parallel operation: For high-current applications (e.g., powering large industrial motors, battery charging systems) by connecting up to 6 modules in parallel.
注意事项 PRECAUTIONS
1
Installation: Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF control is not used; otherwise, the unit will have no output.
2
Local ON/OFF: For NMS-240 modules, open RC2 (pin3) to turn output on, short to GND (pin1/2) to turn off; for NMD-240, open RC2/RC3 to turn V1/V2 on.
3
Remote sense: Use twisted pairs for +S/-S lines to minimize noise; compensate voltage drop up to 0.5V.
4
Parallel operation: Connect CS pins of all modules; max 6 modules for NMP1K2; output voltage difference among parallel modules must be <0.2V; total power ≤1200W; PC function is disabled in parallel mode; remote control must activate all parallel modules simultaneously.
5
Derating: When output voltage <12V and ambient temperature is -15~-30°C, derate output current to 90% of rated value.
6
Mounting: Use M4 screws with torque7~10 Kgf-cm; avoid exceeding max penetration depth (4mm) to prevent damage.
7
Over temperature: T-Alarm signal (4.5~5.5V) indicates overtemp; unit shuts down and recovers automatically after cooling.

NMP1K2-EKCEHH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EKCEHH-05
- NMP1K2-HCHHKK-00
- NMP1K2-EKCHCE-00
- NMP1K2-EKCHEE-05
- NMP1K2-EKCHHC-00
- NMP1K2-HCHKKK-00
- NMP1K2-EKCHHC-04
- NMP1K2-EKCKKK-04
- NMP1K2-EKECCH-00
- NMP1K2-EKECHC-00
- NMP1K2-EKECHE-00
- NMP1K2-EKECHH-05
- NMP1K2-HCKCC#-04
- NMP1K2-HCKCCC-05
- NMP1K2-EKEE##-03
- NMP1K2-HCKCCE-04
- NMP1K2-HCKCHH-00
- NMP1K2-HCKCKH-00
- NMP1K2-HCKCKK-05
- NMP1K2-EKEEEC-08
- NMP1K2-HCKECH-00







