预售商品

NMP1K2-EHHHKH-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EHHHKH-03
- 商品编号
- C6343220
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply from MW (明纬), model NMP1K2-EHHHKH-03, part of NMP series with 6 slots supporting up to 1200W total output.
2
Supports multiple single-output modules (NMS-240) with adjustable voltages:24V@10A (code H),48V@5A (code K), etc., and dual-output modules (NMD-240) are available.
3
Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1).
4
Equipped with comprehensive protection: Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP) protection; shutdown on fault, recoverable by re-powering.
5
Key functionalities: Remote sense (compensates up to0.5V wiring drop), global/local remote ON/OFF control, DC OK TTL signal (indicates module output status), current sharing for parallel operation, output voltage/current programming (via PV/PC pins).
6
High efficiency: Up to91% at full load with H/K modules (24V/48V nominal voltage).
7
Wide input range:90~264VAC or120~370VDC, frequency range47~63Hz; power factor >0.95@230VAC full load.
8
Low ripple & noise: Max150mVp-p for24V modules, max250mVp-p for48V modules.
9
Hold-up time: Typ.16ms@230VAC75% total output,10ms@230VAC full output.
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, servo drives, sensors, and actuators requiring multiple stable DC voltages.
2
Medical equipment: Suitable for diagnostic devices, patient monitors, and lab instruments due to medical safety compliance.
3
Telecommunications: Supporting network switches, routers, and telecom infrastructure with diverse voltage needs.
4
Test & measurement: Providing adjustable, precise DC outputs for lab testing of prototypes or electronic components.
5
Data centers: Modular, scalable power solution for server racks or storage systems needing reliable power distribution.
6
Embedded systems: Custom electronic devices with multiple voltage rails (e.g.,24V for motors,48V for power stages).
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding; use M4 screws for mounting with torque7~10 Kgf-cm to prevent loose connections.
2
Temperature derating: Derate output current as per the curve when ambient temperature exceeds50°C; for output voltages <12V and temp between-15°C to-30°C, derate to90% of rated current.
3
Remote control: For global ON/OFF, connect RC1 (CN32-PIN6) to GND-P (CN32-PIN3); local module ON/OFF uses RC2 (pin3) and GND (pin1/2) (open=ON, short=OFF).
4
Parallel operation: Connect CS pins of all modules for current sharing; total output power must not exceed1200W; use short, thick wires to minimize voltage drop; max6 modules in parallel for NMP1K2.
5
Protection handling: If OVP/OCP/OTP triggers shutdown, re-power the unit to recover; overload protection uses constant current limiting.
6
Wiring guidelines: Use20~26AWG wires for control pins, appropriate gauge for power lines to ensure safety and performance.
7
Accessory requirement: The shorting connector (RC1 to GND-P) must be assembled if global ON/OFF is not used to enable output.

NMP1K2-EHHHKH-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EHHHKK-00
- NMP1K2-EHHKK#-04
- NMP1K2-EHKECC-05
- NMP1K2-EHKEEE-04
- NMP1K2-EHKEEH-00
- NMP1K2-EHKHKK-00
- NMP1K2-EHKKCC-03
- NMP1K2-EHKKEC-03
- NMP1K2-EHKKEE-03
- NMP1K2-EHKKEE-05
- NMP1K2-EHKKK#-00
- NMP1K2-EHKKK#-08
- NMP1K2-EHKKKC-08
- NMP1K2-HCHHCK-00
- NMP1K2-EK#CEE-05
- NMP1K2-EK#KKH-04
- NMP1K2-HCHHEC-00
- NMP1K2-EKCCCK-03
- NMP1K2-EKCCHC-03
- NMP1K2-EKCECC-05
- NMP1K2-HCHHKE-03







