领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-EHH#KC-02实物图
NMP1K2-EHH#KC-02商品缩略图

NMP1K2-EHH#KC-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-EHH#KC-02
商品编号
C6343175
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model supports up to 6 slots, each compatible with NMS-240 output modules (max 240W per module, total 1200W output).
2 Multiple output configurations: Available modules include 5V@36A (180W),12V@20A (240W),24V@10A (240W),48V@5A (240W), with adjustable voltage ranges (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V).
3 High safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, IEC62368-1 etc.).
4 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down output, recover via re-power), overtemperature (auto-recover after cooling), earth leakage current <400uA/264VAC.
5 Advanced functional support: Remote sense (compensate up to 0.5V line drop), current sharing (for parallel module operation), DC OK signal (TTL level indicating output status), global/local remote ON/OFF control, output voltage/current programming (via PV/PC pins).
6 High efficiency & power factor: Up to91% efficiency at full load (with H/K modules at24V/48V), PF>0.95@230VAC full load.
7 Wide input range:90-264VAC or120-370VDC,47-63Hz frequency range, adapting to various power grids.
8 Stable performance: Low ripple noise (max100-250mVp-p depending on module), tight voltage regulation (line/load regulation as low as ±0.2%).

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors (complies with medical safety standards).
2 Industrial automation: PLC systems, DCS controllers, industrial control panels (modular design fits flexible power needs).
3 Test & measurement: Oscilloscopes, signal generators (precise voltage/current control supports accurate testing).
4 Telecommunications: Base stations, network switches (reliable parallel operation and high efficiency meet 24/7 demands).
5 Laboratory R&D: Electronic device testing setups (modular output combinations support diverse experiment requirements).
6 Broadcast systems: Video cameras, editing consoles (low ripple noise ensures stable signal quality).

注意事项 PRECAUTIONS

1 Installation precautions: Use recommended screws (M4 for front-end, M3.5 for output terminals) with specified torque (12Kgf-cm for AC terminal,10Kgf-cm for DC output); ensure proper grounding.
2 Operation guidelines:
3 Global ON/OFF: Assemble the shorting connector (RC1 to GND-P) if not using global control; otherwise, no output.
4 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total load ≤1200W; avoid PC function in parallel.
5 Derating rules: For output voltage <12V and ambient temp -15~-30°C, derate current to90% of rated; follow derating curves for temp/voltage.
6 Remote sense: Use twisted pairs for sense lines; compensate up to0.5V drop only.
7 Maintenance & safety: Disconnect AC power before wiring/maintenance; avoid moisture/dust exposure; monitor temp via T-Alarm signal; do not exceed maximum ratings.
NMP1K2-EHH#KC-02实物图

NMP1K2-EHH#KC-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐