领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-EEHECH-00实物图
NMP1K2-EEHECH-00商品缩略图

NMP1K2-EEHECH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EEHECH-00
商品编号
C6343037
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output: up to30V@5A each, combined240W) modules
2 Wide input range: AC90-264V or DC120-370V, frequency47-63Hz
3 High efficiency up to91% (full load with 24V/48V modules)
4 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
5 Comprehensive protection: Overload (constant current limiting), Overvoltage (shut down, re-power recover), Over-temperature (shut down, auto recover after cooling), Short circuit (hiccup mode/constant current limiting)
6 Functional features: Remote sense (compensate up to0.5V drop), Global/local Remote ON/OFF, Output voltage/current programming (PV/PC), DC OK signal (TTL level), Current sharing (parallel operation), Auxiliary power (5V/2A)
7 Mechanical specs:250*127*41mm (L*W*H), ~2kg weight, M4 screw mounting (7-10 Kgf-cm torque)
8 Low leakage current: <400uA at264VAC, touch current <100uA at264VAC
9 Hold-up time:16ms at230VAC (75% load),10ms at full load
10 Ripple & noise: max100mVp-p (5V),150mVp-p (12V/24V),250mVp-p (48V)
11 Voltage adjustment range:3-6V(5V),6-15V(12V),15-30V(24V),30-55V(48V)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, control panels, robotic systems
2 Medical equipment: Patient monitors, diagnostic devices (non-life-supporting) due to medical safety compliance
3 Telecommunications: Routers, switches, base stations, communication modules
4 Test & measurement: Lab equipment, test benches requiring adjustable multi-voltage outputs
5 Data centers: Server racks, storage systems, network infrastructure
6 LED lighting: High-power LED arrays, street lighting, industrial lighting
7 Renewable energy: Solar/wind converters for stable DC power distribution

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for mounting (torque7-10 Kgf-cm); ensure proper grounding via FG terminal
2 Wiring: Control signals use20-26AWG wires; power lines use appropriate gauge to minimize voltage drop
3 Wiring: Remote sense lines should be twisted pairs; connect +S to +V load terminal and -S to -V load terminal
4 Operating conditions: Ambient temp range -30~+70°C; derate output current per curve if temp exceeds50°C
5 Operating conditions: For output voltage <12V and temp -15~-30°C: derate current to90% of rated value
6 Parallel operation: Only NMS-240 modules can be paralleled; max6 modules for NMP1K2
7 Parallel operation: Ensure output voltage difference between modules <0.2V before parallel
8 Parallel operation: Connect CS pins together for current balancing; total output power ≤1200W
9 Parallel operation: Remote ON/OFF must control all parallel modules simultaneously
10 Protection: Over-temperature alarm (T-Alarm high=4.5-5.5V) indicates overheating; check cooling
11 Protection: Overvoltage/overload: If output shuts down, disconnect load and排查 faults before re-powering
12 Protection: Short circuit: Hiccup mode for5V/12V modules, constant current limiting for others
13 Safety: Follow medical guidelines for medical use; leakage current <400uA at 264VAC
14 Safety: Do not touch live parts when powered on; avoid operating without proper insulation
15 Safety: Do not disassemble; contact Meanwell for maintenance
NMP1K2-EEHECH-00实物图

NMP1K2-EEHECH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐