预售商品

NMP1K2-E#CEHH-05
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-E#CEHH-05
- 商品编号
- C6336639
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Mean Well) modular power supply, model NMP1K2-E#CEHH-05
2
Wide AC input range: 100-240V~50/60Hz, suitable for global application scenarios
3
Multiple DC output options: 5V/36A,12V/20A,24V/10A,48V/5A, total maximum power 1200W
4
High efficiency up to 91%, reducing energy consumption and heat generation
5
Comprehensive protection functions: Overload (OLP), Overvoltage (OVP), Overtemperature (OTP), Short Circuit (SCP)
6
Compliance with multiple safety standards: IEC/EN 60950-1, IEC/EN 60601-1 (medical), UL62368-1, TUV, CB, CCC, BSMI, KC, PSE, EAC, RCM, FDA
7
Modular design: Flexible configuration of output modules to meet diverse voltage/current needs
8
Remote control & monitoring: DC OK signal (output status), remote on/off, current sharing for parallel operation
9
Current sharing capability: Supports parallel connection of up to 6 modules to balance loads and increase power
10
Compact dimensions: 250x127x41mm, saving installation space
11
Auxiliary power output: 5V/2A for powering control circuits
使用场景 APPLICATIONS
1
Industrial automation: Power for PLCs, DCS, sensors, actuators, and control panels
2
Medical equipment: Suitable for devices compliant with IEC 60601-1 (diagnostic instruments, monitoring devices)
3
Telecommunications: Power for servers, switches, routers, and base station infrastructure
4
Test & measurement: Stable voltage for laboratory instruments and testing equipment
5
LED display systems: Multiple voltage levels for LED screens and control modules
6
Data centers: Modular power solution for server racks and storage devices
7
Renewable energy: Power conversion components for solar/wind energy systems
8
Industrial control: Power for HMI interfaces and control units
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding; use wiring matching current ratings to prevent overheating
2
Environment: Operate within -30°C~+70°C; derate power at temperatures above 50°C per derating curve
3
Load management: Do not exceed 1200W total power or individual output current limits
4
Parallel operation: Connect CS pins, keep voltage difference <0.2V between modules, max 6 parallel modules
5
Protection handling: If triggered, disconnect power, check load/environment, reset by re-powering
6
Maintenance: Regularly inspect loose connections/damage; keep vents clear for cooling
7
Safety: Only qualified personnel should install/maintain; disconnect power before adjustments

NMP1K2-E#CEHH-05
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-E#EEEH-03
- NMP1K2-E#EEKK-03
- NMP1K2-E#HHHC-00
- NMP1K2-E#HHHC-03
- NMP1K2-E#KKKE-08
- NMP1K2-EC#CKH-00
- NMP1K2-EC#EE#-04
- NMP1K2-EC#EHH-00
- NMP1K2-ECCCCC-03
- NMP1K2-ECCCCC-07
- NMP1K2-ECCCCC-08
- NMP1K2-ECCCCH-03
- NMP1K2-ECCCEC-03
- NMP1K2-ECCCKE-07
- NMP1K2-ECCCKK-00
- NMP1K2-ECCCKK-07
- NMP1K2-ECCEEK-02
- NMP1K2-ECCEHC-02
- NMP1K2-ECCEHH-05
- NMP1K2-ECCEKK-00
- NMP1K2-ECCH#E-00







