预售商品

NMP1K2-CKKCHC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CKKCHC-00
- 商品编号
- C6336590
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular design: NMP1K2 supports up to 6 slots, each module (NMS-240/NMD-240) provides up to 240W output
Wide input range: 90~264VAC or 120~370VDC, 47~63Hz
Multiple output options: Single output (5V/36A,12V/20A,24V/10A,48V/5A) or dual output (30V/5A x2) modules available
High efficiency: Up to 91% (typ.) at full load with 24V/48V modules
Safety compliance: Meets ANSI/AAMI ES60601-1, UL62368-1, IEC60601-1, etc., with 2x MOPP isolation between primary and secondary
Advanced functions: Remote sense (compensates voltage drop up to0.5V), output voltage/current programming, global/local ON/OFF control, current sharing for parallel operation, DC OK signal, over-temperature alarm (T-Alarm)
Protection features: Overload, over-voltage, over-temperature protection; short-circuit protection (constant current limiting or hiccup mode)
Auxiliary power:5V/2A (NMP1K2) or5V/1.5A (NMP650) front-end auxiliary output;5V/10mA per module auxiliary power
使用场景 APPLICATIONS
Industrial automation systems: Powering PLCs, sensors, actuators, and control panels
Medical equipment: Suitable for devices requiring 2x MOPP isolation (e.g., diagnostic tools, patient monitoring systems)
Telecom and data communication: Powering routers, switches, base stations, and server racks
Test and measurement instruments: Providing stable, adjustable power for lab equipment and testing setups
Broadcast and media systems: Powering audio/video processing devices and transmission equipment
Renewable energy systems: Integrating with solar or wind power setups for stable DC power distribution
注意事项 PRECAUTIONS
Installation: Follow mounting torque guidelines (7~10 Kgf-cm for M4 screws); ensure proper airflow (direction as per mechanical specs)
Derating: For ambient temperatures above50℃, derate output power per derating curve; for output voltage <12V and temp between -15℃~-30℃, derate current to90% of rated value
Operation: Global ON/OFF - Ensure shorting connector (RC1 to GND-P) is installed if not using global control; open RC1 to turn off, short to turn on
Local ON/OFF - For NMS-240: Short RC2 to GND to turn off, open to turn on; For NMD-240: Short RC2/RC3 to respective GNDs to turn off
Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V among parallel modules; total power not exceeding1200W (NMP1K2); use short, large-diameter wires
Safety: Avoid touching live parts; operate within specified temp/humidity ranges (20~90% RH non-condensing); do not exceed isolation voltage limits
Maintenance: Regularly check connections for looseness; keep unit clean and free of dust; replace modules only with compatible MEAN WELL parts

NMP1K2-CKKCHC-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CKKCHE-02
- NMP1K2-CKKCKK-02
- NMP1K2-CKKE#C-02
- NMP1K2-CKKEEE-02
- NMP1K2-CKKEEH-02
- NMP1K2-CKKEHH-02
- NMP1K2-CKKEHK-00
- NMP1K2-CKKHCC-05
- NMP1K2-CKKHHC-04
- NMP1K2-CKKHHE-00
- NMP1K2-CKKK##-07
- NMP1K2-CKKK#C-03
- NMP1K2-CKKKCK-02
- NMP1K2-CKKKEE-05
- NMP1K2-CKKKEK-07
- NMP1K2-CKKKHE-03
- NMP1K2-CKKKHE-07
- NMP1K2-CKKKHK-03
- NMP1K2-CKKKKC-04
- NMP1K2-CKKKKE-08
- NMP1K2-CKKKKH-08







