预售商品

NMP1K2-CKCKEE-05
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CKCKEE-05
- 商品编号
- C6336560
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 series)
2
Wide input voltage range: AC 90~264V or DC120~370V, compatible with global power grids
3
High efficiency up to 91% (typical at full load with H/K modules at 24V/48V), reducing energy loss
4
Multiple safety certifications: compliant with EN60601-1 (medical, 2x MOPP isolation) and EN62368-1 (ITE) standards
5
Flexible output options: supports NMS-240 single-output modules (5V/12V/24V/48V) and NMD-240 dual-output modules (30V each)
6
Advanced functional features: global/local on/off control, remote sense (compensates voltage drop up to 0.5V), current sharing (parallel operation), DC OK signal (output status), T-Alarm (overtemperature warning)
7
Comprehensive protection: overload, overvoltage, overtemperature protection (auto-recovery or shut-down modes)
8
Compact mechanical design with specified mounting torque and screw size requirements
注意事项 PRECAUTIONS
1
Installation: Follow recommended mounting torque (M4 screws:7~10 Kgf-cm) and ensure sufficient ventilation
2
Module compatibility: Use only Mean Well NMS-240/NMD-240 modules; fill blank slots with BLANK-NMS240 accessory
3
Derating guidelines: Reduce output current to 90% when output voltage <12V and temp is -15~-30°C; follow derating curves for high temps
4
Remote sense: Use twisted-pair cables for +S/-S wiring to minimize interference
5
Current sharing: Connect CS pins for parallel modules; ensure output voltage difference ≤0.2V and total power ≤1200W
6
Control functions: Short RC1 to GND-P if not using global on/off; follow local on/off wiring rules for RC2/RC3 pins
7
Protection monitoring: Monitor T-Alarm (overtemp) and DC OK (output status) signals; power cycle to recover from overload/overvoltage protection
8
Safety compliance: Adhere to grounding and insulation rules; avoid operating beyond specified limits

NMP1K2-CKCKEE-05
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CKCKEK-00
- NMP1K2-CKCKK#-04
- NMP1K2-CKEE#C-03
- NMP1K2-CKEE#E-03
- NMP1K2-CKEE#H-03
- NMP1K2-CKEEEE-09
- NMP1K2-CKEEHH-03
- NMP1K2-CKEHEE-00
- NMP1K2-CKEHKK-00
- NMP1K2-CKEKHE-00
- NMP1K2-CKHCEE-00
- NMP1K2-CKHCHH-00
- NMP1K2-CKHCKE-00
- NMP1K2-CKHCKK-05
- NMP1K2-CKHEEC-04
- NMP1K2-CKHEEE-05
- NMP1K2-CKHEKE-00
- NMP1K2-CKHHCH-03
- NMP1K2-CKHHEK-00
- NMP1K2-CKHHHH-08
- NMP1K2-CKHKCE-00







