预售商品

NMP1K2-CKCEEK-04
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CKCEEK-04
- 商品编号
- C6336558
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular structure with 6 slots, supporting up to1200W total power; each module provides up to240W output with multiple options (single output:5V/36A,12V/20A,24V/10A,48V/5A; dual output:30V@5A each)
2
Wide input voltage range:90~264VAC or120~370VDC, compatible with global power grids
3
High performance: Up to91% typical efficiency (for 24V/48V modules); power factor >0.95 at230VAC full load
4
Multi-standard compliance: Meets medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards (UL62368-1, TUV EN60601-1 Ed3.1, IEC60950-1 etc.)
5
Flexible output adjustments: Each module allows voltage trimming (e.g.,5V:3-6V,12V:6-15V), remote sense (compensates wiring drop up to0.5V), and PV/PC pin programming for voltage/current
6
Comprehensive protection: Overload (constant current limiting), overvoltage (shut down & re-power recover), over temperature (auto recover after cooling), short circuit protection
7
Advanced functions: Global/local remote ON/OFF control; DC OK TTL signal for output status; current sharing for parallel module operation
8
Compact design: Dimensions 250×127×41mm(L×W×H), typical weight 2kg, easy to integrate
使用场景 APPLICATIONS
1
Industrial automation: Power PLCs, servo drives, sensors, actuators in manufacturing lines
2
Medical equipment: Non-patient contact devices like diagnostic instruments, lab analyzers (compliant with medical standards)
3
Telecommunications: Power routers, switches, base station components in data centers/telecom rooms
4
Test & measurement: Stable adjustable power for electronic device testing and component calibration
5
Renewable energy: DC-DC conversion for solar/wind systems (supports DC input up to370VDC)
6
LED lighting: High-power LED arrays, street lights, industrial lighting with adjustable voltage/current
7
Data center peripherals: Modular power for server storage, cooling systems, network accessories
注意事项 PRECAUTIONS
1
Installation: Ensure proper FG pin grounding; use appropriate gauge wires for input/output to avoid overheating
2
Environment: Operate within -30~+70°C; derate output current as per curve (e.g.,90% for <12V output at -15~-30°C)
3
Parallel operation: Connect CS pins of modules; voltage difference <0.2V; total power ≤1200W; use short thick wires
4
Remote control: Local ON/OFF: RC2 open=ON, short to GND=OFF; global ON/OFF: RC1 short to GND-P=ON
5
Safety: Disconnect power before maintenance; avoid touching live parts when powered; no operation in humid/dusty environments
6
Accessories: Fill blank slots with BLANK-NMS240 modules; use provided shorting connector for RC1-GND-P if global ON/OFF not used

NMP1K2-CKCEEK-04
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CKCHEH-00
- NMP1K2-CKCKEE-05
- NMP1K2-CKCKEK-00
- NMP1K2-CKCKK#-04
- NMP1K2-CKEE#C-03
- NMP1K2-CKEE#E-03
- NMP1K2-CKEE#H-03
- NMP1K2-CKEEEE-09
- NMP1K2-CKEEHH-03
- NMP1K2-CKEHEE-00
- NMP1K2-CKEHKK-00
- NMP1K2-CKEKHE-00
- NMP1K2-CKHCEE-00
- NMP1K2-CKHCHH-00
- NMP1K2-CKHCKE-00
- NMP1K2-CKHCKK-05
- NMP1K2-CKHEEC-04
- NMP1K2-CKHEEE-05
- NMP1K2-CKHEKE-00
- NMP1K2-CKHHCH-03
- NMP1K2-CKHHEK-00







