领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CKCECE-00实物图
NMP1K2-CKCECE-00商品缩略图

NMP1K2-CKCECE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKCECE-00
商品编号
C6336556
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (each module up to 240W, total not exceeding 1200W)
2 Compatible with multiple output modules: 5V@36A (C code),12V@20A(E),24V@10A(H),48V@5A(K), dual output 30V@5A each (D code)
3 Wide input voltage range:90~264VAC or 120~370VDC; frequency range 47~63Hz
4 High power factor:>0.95 at 230VAC full load, >0.98 at115VAC full load
5 High efficiency: Up to91% (full case load with H/K modules at nominal24V/48V)
6 Compliance with multiple safety standards: Medical (ANSI/AAMI ES60601-1 Ed3.1), ITE (UL62368-1, EN62368-1), EAC TP TC004
7 Strong isolation protection: Primary-Secondary (2x MOPP), Primary-Earth (1x MOPP); withstand voltage: I/P-O/P(4KVAC), I/P-FG(2KVAC), O/P-FG(0.5KVAC)
8 Comprehensive protection: Overload (constant current limiting), Overvoltage (shut down, re-power to recover), Over temperature (shut down, auto recover when cool)
9 Remote control functions: Global (RC1) and local (RC2/RC3) ON/OFF; remote sense (+S/-S) to compensate voltage drop up to0.5V
10 Auxiliary power output:5V@2A for system use
11 Wide working temperature range: -30~+70℃ (with derating above50℃)
12 Vibration resistance:10~500Hz,2G acceleration,10min per cycle,60min along X/Y/Z axes

使用场景 APPLICATIONS

1 Industrial automation systems (PLCs, control panels, motor drives)
2 Medical equipment (compliant with ES60601-1 Ed3.1, suitable for diagnostic/therapeutic devices)
3 Test and measurement instruments (oscilloscopes, signal generators)
4 Telecom and data communication equipment (routers, switches, base stations)
5 Data centers (server power distribution, backup systems)
6 Industrial robotics and automation (robot controllers, servo drives)
7 Instrumentation and process control systems
8 Applications requiring multiple adjustable DC outputs with high reliability and safety compliance

注意事项 PRECAUTIONS

1 Derate output current according to ambient temperature (refer to derating curve for values above50℃)
2 Low temp derating: For output voltage <12V and ambient temp between-15℃ to-30℃, reduce output current to90% of rated
3 Mounting: Follow screw size (M4 for front-end, M3.5 for DC output) and torque limits (max12Kgf-cm for AC terminal,10Kgf-cm for DC terminal)
4 Shorting connector: Keep RC1-GND-P shorting connector installed unless using global ON/OFF control (no output without it)
5 Remote sense: Connect +S/-S pins to load terminals to compensate wiring voltage drop (max0.5V)
6 Parallel operation guidelines: Connect CS pins of modules, ensure output voltage difference <0.2V, total power ≤1200W, use short/large diameter wires, turn all modules on/off simultaneously, do not use PC function
7 Blank slots: Install BLANK-NMS240 accessory in empty slots to maintain safety and cooling
8 Environmental precautions: Avoid condensing humidity, corrosive gases, or dust-laden environments
9 Comply with local electrical safety codes for installation
NMP1K2-CKCECE-00实物图

NMP1K2-CKCECE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐