预售商品

NMP1K2-CEHHEK-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CEHHEK-03
- 商品编号
- C6336476
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular design with 6 slots, supporting up to 1200W total output power
Wide input voltage range:90~264VAC or 120~370VDC, frequency range:47~63Hz
High efficiency up to 91% (typical at full load with H/K modules at 24V/48V nominal voltage)
Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
Rich protection functions:Overload(constant current limiting), overvoltage(shutdown and recover on repower), overtemperature(shutdown and auto-recover after cooling)
Auxiliary power output:5V@2A(for NMP1K2)
Flexible control options:Global/local ON/OFF control, remote sense(compensates up to 0.5V voltage drop), output voltage/current programming(PV/PC), current sharing(for parallel operation), DC OK signal(TTL level indicating output status), T-Alarm signal(overtemperature alert)
Mechanical specs:Dimensions 250×127×41mm, weight ~2kg, mounting torque7~10Kgf-cm for M4 screws
使用场景 APPLICATIONS
Industrial automation:Power supply for PLCs, DCS systems, servo drives and other control equipment requiring multiple DC voltages
Medical devices:Suitable for medical equipment meeting ES60601-1 safety standards(e.g., diagnostic instruments, monitoring devices)
Telecommunications:Powering base station components, network switches, routers and communication gear
Test and measurement:Providing stable, adjustable DC power for electronic testing instruments
Data centers:Supporting server racks, storage systems and network infrastructure with modular power needs
Other applications:Any scenario needing flexible, high-reliability DC power with expandable voltage/current options
注意事项 PRECAUTIONS
Installation:Ensure proper mounting(use M4 screws with torque7~10Kgf-cm), maintain sufficient airflow as per indicated direction, ground the unit correctly
Operation:
1
Follow derating guidelines:For ambient temperatures beyond recommended ranges reduce output current;for output voltages <12V at -15~-30℃ derate to90% of rated current
2
Do not exceed total output power(1200W max)or individual module limits
3
For parallel operation:Ensure output voltage difference between modules <0.2V, connect CS pins mutually, total current should not exceed(rated current per module × number of modules), use short/large-diameter wiring
Safety:Do not open the unit(risk of electric shock), avoid humid/dusty environments, comply with local electrical safety regulations
Maintenance:Regularly check vents for blockages, keep unit clean, monitor T-Alarm/DC OK signals for abnormal status

NMP1K2-CEHHEK-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CEHHH#-03
- NMP1K2-CEHHHE-00
- NMP1K2-CEHHKE-00
- NMP1K2-CEHHKK-05
- NMP1K2-CEHKCC-05
- NMP1K2-CEHKCK-00
- NMP1K2-CEHKEK-00
- NMP1K2-CEHKHC-00
- NMP1K2-CEHKKH-04
- NMP1K2-CEHKKK-09
- NMP1K2-CEK#HC-00
- NMP1K2-CEKCCC-09
- NMP1K2-CEKCHE-00
- NMP1K2-CEKECC-05
- NMP1K2-CEKHCC-05
- NMP1K2-CEKHKK-00
- NMP1K2-CEKHKK-05
- NMP1K2-CEKKCC-05
- NMP1K2-CEKKEH-00
- NMP1K2-CEKKEH-03
- NMP1K2-CEKKEK-03







