预售商品

NMP1K2-#KHH##-03
- 工业品
价格:¥2336.25价格含税(税率13%)
200+¥2194.21
500+¥2120.89
1000+¥2084.66
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#KHH##-03
- 商品编号
- C6336412
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2
Compatible with NMS-240 single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output modules (30V/5A each, combined 240W max)
3
Wide input voltage range:90~264VAC (47~63Hz) or120~370VDC, suitable for global applications
4
High power factor:>0.95 at230VAC full load,>0.98 at115VAC full load, reducing grid interference
5
High efficiency:Up to91% at full load with H/K modules (24V/48V nominal voltage), saving energy
6
Comprehensive protection mechanisms:Overvoltage Protection(OVP),Overcurrent Protection(OCP),Overtemperature Protection(OTP),Overload Protection(OLP)
7
Flexible control options:Global ON/OFF (via RC1 pin) and local ON/OFF (via RC2/RC3 pins for modules)
8
Remote sense function:Compensates voltage drop on load wiring up to0.5V, ensuring accurate output at load end
9
Current sharing capability:Supports parallel operation of modules (max6 slots) with balanced current distribution
10
Status monitoring signals:DC OK (TTL level for module output status) and T-Alarm (overtemperature alarm)
11
Compliance with safety standards:IEC60601-1(medical),UL62368-1(ITE)
12
Auxiliary power outputs:5V/2A front-end auxiliary power and5V/10mA module auxiliary power
使用场景 APPLICATIONS
1
Industrial automation systems:Powering PLCs,DCS,servo drives and sensors
2
Medical equipment:Diagnostic devices,patient monitoring systems (compliant with medical safety standards)
3
Test and measurement instruments:Precise voltage/current output for electronic component testing
4
Communication infrastructure:Routers,switches,base stations needing redundant power
5
Data centers/rack-mounted systems:Scalable modular power for rack installations
6
Industrial control systems:Manufacturing lines,process control systems
7
Redundant power systems:Critical applications requiring continuous power supply
8
Remote-controlled systems:Devices needing remote ON/OFF,voltage/current programming
注意事项 PRECAUTIONS
1
Installation:Follow mounting torque (7~10 Kgf-cm for M4 screws) and airflow direction for heat dissipation
2
Module compatibility:Only use NMS-240/NMD-240 modules specified by the manufacturer
3
Parallel operation:Connect CS pins correctly,ensure output voltage difference <0.2V between modules,total power ≤1200W
4
Remote sense:Use twisted-pair cables for sense lines to minimize EMI
5
Control logic:Global ON/OFF (short RC1 to GND-P for ON;open for OFF);Local ON/OFF (open RC2/RC3 to GND for ON;short for OFF)
6
Derating:Adjust output current as per derating curve (e.g.,90% rated current for output <12V at -15~-30℃)
7
Safety:Disconnect AC power before maintenance;avoid touching live parts
8
Shorting connector:Install if global ON/OFF control is not used
9
Overload prevention:Do not exceed rated power of the supply or modules

NMP1K2-#KHH##-03
价格:¥2336.25
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCKKCE-03
- NMP1K2-#KHHCE-00
- NMP1K2-CCKKKH-04
- NMP1K2-#KHHCE-03
- NMP1K2-#KHHKH-03
- NMP1K2-#KKC#C-02
- NMP1K2-CECC#H-03
- NMP1K2-#KKCKC-02
- NMP1K2-CECECC-00
- NMP1K2-#KKCKK-02
- NMP1K2-CECEEE-09
- NMP1K2-#KKEE#-04
- NMP1K2-CECEEH-04
- NMP1K2-#KKEHH-02
- NMP1K2-#KKEKC-02
- NMP1K2-CECEEK-00
- NMP1K2-#KKH#H-02
- NMP1K2-CECEHE-00
- NMP1K2-CECHEK-00
- NMP1K2-#KKHHH-02
- NMP1K2-CECHKH-00







