领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-#CCEHE-02实物图
NMP1K2-#CCEHE-02商品缩略图

NMP1K2-#CCEHE-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#CCEHE-02
商品编号
C6336289
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (Meanwell) NMP series, model NMP1K2-#CCEHE-02, featuring 6 slots and supporting up to 1200W total power
2 Wide input voltage range:90~264VAC or 120~370VDC; frequency range:47~63Hz
3 High efficiency:Up to 91% (typical for H/K modules at 24V/48V full load)
4 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
5 Reliable isolation performance:Primary-secondary (2x MOPP), Primary-Earth (1x MOPP); Withstand voltage:I/P-O/P (4KVAC), I/P-FG (2KVAC), O/P-FG (0.5KVAC)
6 Comprehensive protection mechanisms:Overload (constant current limiting), Overvoltage (shut down, re-power to recover), Over-temperature (shut down, auto recover when cooled)
7 Auxiliary power outputs:Front-end 5V@2A, module-side 5V@10mA
8 Flexible control functions:Global/local ON/OFF, remote sense (compensates up to 0.5V voltage drop), DC OK signal (indicates module output status), current sharing (for parallel operation), voltage/current programming (PV/PC)
9 Mechanical specifications:Dimensions 250×127×41mm; recommended mounting screw M4 with torque 7~10 Kgf-cm

使用场景 APPLICATIONS

1 Industrial automation systems requiring flexible power configuration adjustments
2 Medical devices complying with ES60601-1 safety standards
3 Test and measurement equipment demanding stable and adjustable power outputs
4 Telecom and data communication rack-mounted systems
5 Applications needing parallel operation for higher current output
6 Systems requiring remote monitoring via DC OK or over-temperature alarm signals
7 Equipment with varying power needs benefiting from modular slot design

注意事项 PRECAUTIONS

1 Global ON/OFF control:Ensure the shorting connector (RC1 to GND-P) is installed if no external control is used; otherwise no output
2 Remote sense:Use twisted pairs for sense lines; compensates up to 0.5V voltage drop
3 Parallel operation (NMS-240 modules):
4 Connect CS pins of all modules for current balance
5 Output voltage difference among parallel modules <0.2V
6 Total current ≤ sum of rated currents; total power ≤1200W
7 Max 6 modules in parallel (NMP1K2)
8 Use short large-diameter wires for parallel connections
9 Do not use PC function in parallel mode
10 Temperature derating:For output <12V and -15~-30°C ambient, derate current to 90%
11 Mounting:Follow recommended screw size, torque and penetration depth
12 Over-temperature alarm:T-Alarm is high (4.5~5.5V) when over temp, low (0~0.5V) when normal
13 DC OK signal:High (4.5~5.5V) when module is ON, low (0~0.5V) when OFF
NMP1K2-#CCEHE-02实物图

NMP1K2-#CCEHE-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐