预售商品

NMP1K2-CCCCCE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CCCCCE-00
- 商品编号
- C6336266
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 supports up to 6 slots, each module (NMS-240 single output/NMD-240 dual output) delivers up to 240W, with flexible output voltage options including 5V/36A,12V/20A,24V/10A,48V/5A for single output and dual 30V/5A for dual output
2
Wide input range: 90~264VAC or 120~370VDC, frequency range 47~63Hz
3
High efficiency: Up to 91% (full case load with H/K module at nominal 24V/48V)
4
Safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1 and EAC TP TC004 standards; provides 2x MOPP isolation between primary and secondary (suitable for medical applications)
5
Rich control functions: Global/local ON/OFF control, remote sense (compensates voltage drop up to 0.5V), output voltage programming (PV pin), output current programming (PC pin), and current sharing (for parallel operation of modules)
6
Comprehensive protection: Overload (constant current limiting or shutdown), overvoltage (shutdown with re-power on recovery), overtemperature (shutdown and auto-recover after temperature drops)
7
Alarm and status signals: TTL level DC OK signal (indicates output status), over-temperature alarm signal (T-Alarm)
8
Excellent EMC performance: Class B emission (EN55032/CISPR32, EN55011/CISPR11), level 4 immunity for ESD (15KV air/8KV contact), surge (4KV line-FG/2KV line-line), EFT/burst (2KV)
9
Low leakage current: <400uA/264VAC, touch current <100uA/264VAC
10
Auxiliary power: 5V/2A output for NMP1K2, 5V/10mA for each NMS-240 module
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitors, medical imaging systems (due to 2x MOPP isolation and medical safety compliance)
2
Industrial automation: PLCs, DCS systems, robotic controllers, industrial sensors (flexible modular design fits diverse power needs)
3
Test and measurement: Lab instruments, oscilloscopes, signal generators (stable output and high efficiency)
4
Communication systems: Network servers, switches, routers (reliable power supply with good EMC performance)
5
Other applications: Any system requiring multiple, adjustable output voltages with high reliability and safety standards
注意事项 PRECAUTIONS
1
Installation:
2
Ensure proper grounding via FG terminal; use recommended screw sizes (M4 for mounting, M3.5 for DC output terminals) and torque (12Kgf-cm for AC input,10Kgf-cm for DC output)
3
For parallel operation of NMS-240 modules: Connect CS pins mutually, ensure output voltage difference <0.2V among modules, total output power ≤1200W; use short/large diameter wires, and remote control must turn all parallel modules on/off simultaneously
4
Assemble the shorting connector (RC1 to GND-P) to enable output (no output without it)
5
Operation:
6
For output voltage <12V and ambient temperature between -15°C to -30°C, derate output current to 90% of rated value
7
Use twisted pairs for +S/-S lines in remote sense to reduce noise
8
Local ON/OFF control: For NMS-240, open RC2 to GND for ON, short for OFF; for NMD-240, open RC2/RC3 to GND1/GND2 for V1/V2 ON, short for OFF
9
T-Alarm signal: Goes high (4.5~5.5V) when internal temperature exceeds limit, low (0~0.5V) when normal
10
Safety:
11
Do not operate beyond rated specifications (voltage, current, power)
12
Ensure proper ventilation as per air flow direction; avoid blocking vents
13
Do not touch live parts when powered on; disconnect power before maintenance
14
Follow relevant safety regulations for medical applications
15
Maintenance:
16
Regularly inspect for loose connections, overheating, or physical damage
17
Do not disassemble the unit (risk of electric shock or component damage)

NMP1K2-CCCCCE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCCCCK-08
- NMP1K2-CCCCEC-02
- NMP1K2-#CC#C#-02
- NMP1K2-CCCCEH-02
- NMP1K2-CCCCEK-00
- NMP1K2-#CCC##-07
- NMP1K2-CCCCHE-10
- NMP1K2-CCCCHK-00
- NMP1K2-#CCCCE-11
- NMP1K2-CCCCKH-03
- NMP1K2-CCCCKH-10
- NMP1K2-#CCCEH-07
- NMP1K2-CCCECE-06
- NMP1K2-#CCCH#-07
- NMP1K2-CCCECH-01
- NMP1K2-CCCEEE-00
- NMP1K2-#CCCHC-07
- NMP1K2-CCCEEK-00
- NMP1K2-#CCCHK-03
- NMP1K2-CCCEEK-06
- NMP1K2-#CCECE-02







