领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP650-#EH#-00实物图
NMP650-#EH#-00商品缩略图

NMP650-#EH#-00

  • 工业品

价格:1651.71价格含税(税率13%

200+1551.28
500+1499.45
1000+1473.83
品牌名称
MW(明纬)
商品型号
NMP650-#EH#-00
商品编号
C6248722
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 4 slots for flexible output configuration
2 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
3 Complies with multiple safety standards including medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
4 High power factor: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load
5 High efficiency up to 91% (typical for H/K modules at nominal 24V/48V full load)
6 Comprehensive protection functions: Overload (constant current limiting), Overvoltage (shut down, re-power to recover), Over temperature (auto recover when cool), Short circuit (hiccup or constant current limiting)
7 Versatile remote control features: Global/local ON/OFF, remote sense (compensate up to 0.5V drop), voltage programming (PV pin), current programming (PC pin), DC OK signal (TTL level), current sharing (CS pin for parallel operation)
8 Auxiliary power output: 5V/1.5A for control circuits
9 Compact dimensions: 250×89×41mm (L×W×H), easy to integrate into systems
10 Wide operating temperature range: -30~+70℃ (with derating as specified)
11 Low leakage current: <400uA/264VAC, touch current <100uA/264VAC
12 Isolation levels: I/P-O/P:4KVAC, I/P-FG:2KVAC, O/P-FG:0.5KVAC

使用场景 APPLICATIONS

1 Industrial automation systems: Adaptable to various voltage requirements of sensors, actuators, and controllers
2 Medical equipment: Complies with medical safety standards, suitable for devices requiring reliable and isolated power
3 Test and measurement instruments: Stable output, programmable voltage/current, and remote control features for precise testing
4 Telecommunications equipment: Modular design and parallel operation support for scalable and redundant power supply
5 Data centers: Compact size and high efficiency help in space-saving and energy-saving power solutions
6 Laboratory setups: Adjustable output parameters and remote sense function for accurate experimental setups
7 Embedded systems: Wide input range and compact form factor fit into embedded devices with varying power needs
8 Broadcast and media equipment: Reliable power with low ripple and noise for sensitive audio/video devices

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF control is not used; otherwise, the unit will have no output
2 For remote sense function, use twisted pairs for +S/-S lines to reduce noise interference
3 When using PV (voltage programming) or PC (current programming) pins, follow the specified voltage ranges and reference to the correct GND pins
4 Parallel operation guidelines:
5 Connect CS pins of all modules together; ensure output voltage difference between modules is <0.2V
6 Total output current should not exceed (rated current per module × number of modules) and total power ≤650W
7 Maximum 4 modules in parallel for NMP650; use short, large-diameter wires for parallel connections
8 Remote control must turn ON/OFF all parallel modules simultaneously; do not use PC function in parallel mode
9 Derating requirements:
10 Reduce output current to 90% when output voltage <12V and ambient temperature is -15~-30℃
11 Follow the derating curve for high ambient temperatures (e.g., reduce load at temps above 50℃)
12 Mounting instructions: Use M4 screws with torque 7~10 Kgf-cm; ensure proper airflow as per the specified direction
13 Wiring notes: Use 20~26AWG wires for control pins; tighten output terminal screws to max 10 Kgf-cm with M3.5 screws
14 Over temperature protection: If triggered, wait for the unit to cool down before re-powering; monitor T-Alarm signal for early warning
15 Do not exceed the rated load for any module or the total unit; refer to the module specs (C/E/H/K/D etc.) for details
16 Keep the unit away from dust, moisture, and corrosive environments to ensure long-term reliability
17 Follow all safety guidelines and local electrical codes when installing and operating the power supply
NMP650-#EH#-00实物图

NMP650-#EH#-00

价格:1651.71

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐