预售商品

NMP1K2-KCKKCH-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KCKKCH-03
- 商品编号
- C6248118
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total power output
2
Supports multiple single-output (NMS-240) and dual-output (NMD-240) modules: single outputs include 5V@36A,12V@20A,24V@10A,48V@5A; dual outputs up to 30V@5A each
3
Wide input voltage range: AC 90~264V, DC120~370VDC; frequency range 47~63Hz
4
High power factor (PF>0.95@230VAC full load) and efficiency (up to 91% for 24V/48V modules at full load)
5
Compliance with multiple safety standards: ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004
6
Comprehensive protection functions: overload (constant current limiting), overvoltage (shut down and re-power to recover), overtemperature (shut down and auto-recover when cool)
7
Remote control capabilities: global/local ON/OFF, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins)
8
Current sharing function for parallel operation of modules to balance load distribution
9
Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module-level)
10
Status signals: DC OK (TTL level indicating module output status) and T-Alarm (overtemperature alert)
使用场景 APPLICATIONS
1
Industrial automation systems requiring multiple stable DC voltage outputs
2
Medical equipment compliant with ES60601-1 safety standards
3
Test and measurement instruments needing precise voltage/current control
4
Telecommunications and data center equipment for reliable power supply
5
Industrial control panels and embedded systems
6
Applications needing parallel operation for higher power capacity
7
Devices requiring remote monitoring and control of power status
注意事项 PRECAUTIONS
1
Ensure proper mounting with recommended screw torque (12Kgf-cm for front-end,10Kgf-cm for output terminals) and penetration depth
2
Derate output current to90% for modules with output voltage below12V when ambient temperature is between -15°C and -30°C
3
Fill blank slots with BLANK-NMS240 accessory to maintain safety and performance
4
Follow correct wiring for remote control (ON/OFF, sense) and programming functions as per the manual
5
When paralleling modules for current sharing: connect CS pins together, ensure output voltage difference <0.2V among modules, do not exceed total1200W limit, and avoid using PC function
6
Refer to the derating curve for load adjustment based on ambient temperature and input voltage
7
Use appropriate wire gauge and length for connections to minimize voltage drop
8
For global ON/OFF control, ensure the shorting connector is properly installed if not using external control
9
Consult the manufacturer for parallel/series connection details beyond standard configurations
10
Avoid overloading the power supply beyond its1200W total capacity

NMP1K2-KCKKCH-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KCKKEC-03
- NMP1K2-HHHCCE-00
- NMP1K2-HHHCCK-00
- NMP1K2-HHHCEH-01
- NMP1K2-HHHCKH-02
- NMP1K2-KE#EEE-05
- NMP1K2-KE#HEH-00
- NMP1K2-KEC#KK-05
- NMP1K2-HHHEEE-09
- NMP1K2-KECCCE-00
- NMP1K2-HHHEEH-00
- NMP1K2-KECCEC-00
- NMP1K2-HHHEEK-01
- NMP1K2-KECCEH-00
- NMP1K2-HHHEKK-05
- NMP1K2-KECCHK-03
- NMP1K2-KECCKE-03
- NMP1K2-KECEEE-00
- NMP1K2-HHHH#E-06
- NMP1K2-KECHEK-00
- NMP1K2-KECKKH-00







